Filter Your Search
31 - 40 of 130,501 results
|
PMR209MB5470M047R06
KEMET Corporation
|
$1.9210 | Yes | Active | e3 | RC NETWORK | TIN | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | |||||||||||||||||||||||||||||||||
|
PMR210MB5220M100R30
KEMET Corporation
|
$1.9503 | Yes | Yes | Active | 100 Ω | 22 nF | 30 % | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 500 µm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | |||||||||
|
PMR209MC6100M220R30
KEMET Corporation
|
$1.9675 | Yes | Yes | Active | 220 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||
|
P410EE104M300AH101
KEMET Corporation
|
$2.0032 | Yes | Active | 100 Ω | 100 nF | 30 % | 1 kV | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 25.4 mm | WIRE | 16.1 mm | 30.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
PMR205AB6250M200R30
KEMET Corporation
|
$2.0254 | Yes | Yes | Obsolete | 200 Ω | 250 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 200 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | |||||||
|
PMR209MC6220M047R30
KEMET Corporation
|
$2.0368 | Yes | Yes | Active | 47 Ω | 220 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||
|
4610H-701-470/101L
Bourns Inc
|
$2.0699 | Yes | Yes | Obsolete | 47 Ω | 100 pF | 5 % | 50 V | 9 | 9 | 9 | 20 % | 20 % | C0G | 30ppm/Cel | 1 | 50 V | e1 | 85 °C | -30 °C | RC NETWORK | TERMINATOR | THROUGH HOLE MOUNT | 10 | RECTANGULAR PACKAGE | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 3.81 mm | 8.5 mm | 25.35 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | |||||||
|
PMR209MC6220M022R19T0
KEMET Corporation
|
$2.0826 | Yes | Active | RC NETWORK | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | |||||||||||||||||||||||||||||||||||
|
PMR209MC6220M100R19T0
KEMET Corporation
|
$2.0826 | Yes | Active | 100 Ω | 220 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | ||||||||||||
|
PMR209MC6100M220R19T0
KEMET Corporation
|
$2.0826 | Yes | Active | 220 Ω | 100 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TR | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant |