Filter Your Search
41 - 50 of 130,500 results
|
PMR209MC6220M047R19T0
KEMET Corporation
|
$2.0826 | Active | RC NETWORK | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | ||||||||||||||||||||||||||||||||||||
|
PMR205AB6250M200R30
KEMET Corporation
|
$2.0945 | Yes | Yes | Obsolete | 200 Ω | 250 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 200 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | |||||||
|
PMR209MC6220M022R30
KEMET Corporation
|
$2.1690 | Yes | Yes | Active | 22 Ω | 220 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||
|
PMR210MC5470M100R19T0
KEMET Corporation
|
$2.2087 | Active | e3 | RC NETWORK | TIN | KEMET ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||
|
P410EE104M300AH101
KEMET Corporation
|
$2.2379 | Yes | Active | 100 Ω | 100 nF | 30 % | 1 kV | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 25.4 mm | WIRE | 16.1 mm | 30.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
PMR209MC6220M220R30
KEMET Corporation
|
$2.3015 | Yes | Yes | Active | 220 Ω | 220 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | EAR99 | 8532.25.00.10 | |||||||
|
PMR209ME6470M100R30
KEMET Corporation
|
$2.4031 | Yes | Yes | Not Recommended | 100 Ω | 470 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 25.4 mm | WIRE | 15.3 mm | 22 mm | 30.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||
|
PMR209MC6220M047R06
KEMET Corporation
|
$2.5050 | Not Recommended | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.10 | |||||||||||||||||||||||||||||||||||
|
PMR205AB6250M600R30
KEMET Corporation
|
$2.5243 | Yes | Yes | Obsolete | 600 Ω | 250 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 600 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | |||||||
|
PMR205AC6470M100R30
KEMET Corporation
|
$2.5523 | Yes | Yes | Obsolete | 100 Ω | 470 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 100 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 20.3 mm | WIRE | 14 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |