Filter Your Search
61 - 70 of 130,501 results
|
P409CE104M250AH101
KEMET Corporation
|
$3.4564 | Active | 100 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||||
|
P410QM223M250AH101
KEMET Corporation
|
$3.4584 | Yes | Active | 100 Ω | 22 nF | 30 % | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||||
|
PMR209MC6220M220R300PS
KEMET Corporation
|
$3.7949 | Active | 220 Ω | 220 nF | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||
|
PMR210MB5330M100R30
KEMET Corporation
|
$3.9018 | Yes | Yes | Active | 100 Ω | 33 nF | 30 % | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | TIN | 500 µm | WIRE | 8.5 mm | 14.3 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||||
|
PMR209MC6100M330R30
KEMET Corporation
|
$4.1734 | Yes | Yes | Active | 330 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | |||||||
|
PMR209MC6220M150R30
KEMET Corporation
|
$4.1734 | Yes | Yes | Active | 150 Ω | 220 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||
|
PMR209MC6220M068R30
KEMET Corporation
|
$4.1734 | Yes | Yes | Active | 68 Ω | 220 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||
|
PMR209MC6100M150R30
KEMET Corporation
|
$4.1734 | Yes | Yes | Active | 150 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||
|
PMR209MC6220M033R30
KEMET Corporation
|
$4.1734 | Yes | Yes | Active | 33 Ω | 220 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||
|
PMZ2035RE6100K150R30
KEMET Corporation
|
$4.4205 | Yes | Yes | Obsolete | 150 Ω | 100 nF | 30 % | 1 kV | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE(V): 440 | 10 % | 10 % | 1 | 1 kV | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TRAY | NO | Matte Tin (Sn) | 25.4 mm | WIRE | 19 mm | 30.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |