Filter Your Search
11 - 20 of 86,856 results
|
AD8350ARMZ15-REEL7
Analog Devices Inc
|
$4.3528 | No | Yes | Active | 200 Ω | 8 dBm | 14 dB | 1 GHz | WIDE BAND MEDIUM POWER | 1 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | PLASTIC, MICRO SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
HMC415LP3ETR
Analog Devices Inc
|
$11.3903 | No | Yes | Active | 13 dBm | 1.67 | 16 dB | YES | 5.9 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5.9 GHz | 4.9 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
|
HMC561LP3ETR
Analog Devices Inc
|
$39.9568 | No | Yes | Active | 50 Ω | 10 dBm | YES | 21 GHz | WIDE BAND LOW POWER | GAAS | 1 | 21 GHz | 8 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC1040LP3CETR
Analog Devices Inc
|
$50.7101 | No | Yes | Active | 50 Ω | 5 dBm | 17 dB | YES | 43.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 43.5 GHz | 24 GHz | 2.5 V | 85 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | 3A001.B.2.D | 8542.33.00.01 | Analog Devices | ||||||||
|
BGA2851,115
NXP Semiconductors
|
$0.2290 | Yes | Active | 50 Ω | 23.7 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 5 V | 7.8 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6 | 6 | SOT363 | compliant | 8542.33.00.01 | NXP | TSSOP | ||||||||
|
HMC414MS8GETR
Analog Devices Inc
|
$8.1861 | No | Yes | Active | 50 Ω | 17 dBm | 17 dB | 2.8 GHz | NARROW BAND MEDIUM POWER | 2.8 GHz | 2.2 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | 8 | HRH-8-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
HMC441LP3ETR
Analog Devices Inc
|
$26.8021 | No | Yes | Active | 50 Ω | 15 dBm | 10 dB | YES | 13.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 13.5 GHz | 6.5 GHz | 5 V | 115 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | 16 | HCP-16-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
MAALSS0042TR-3000
MACOM
|
$1.5521 | Yes | Yes | Active | 50 Ω | 17 dBm | 1.5 | 25 dB | YES | NARROW BAND LOW POWER | GAAS | LOW NOISE | 1 | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | MS-012AA, SOIC-8 | compliant | MACOM | |||||||||||
|
HMC903
Analog Devices Inc
|
$36.2432 | No | Yes | Active | 50 Ω | 20 dBm | 17 dB | 18 GHz | WIDE BAND LOW POWER | GAAS | 1 | 18 GHz | 6 GHz | 3.5 V | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | DIE-6 | 0 | C-6-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||
|
TRF37D73IDSGR
Texas Instruments
|
$0.7081 | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |