Filter Your Search
31 - 40 of 86,856 results
|
TRF37B75IDSGT
Texas Instruments
|
$0.8698 | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
MAAL-009120-TR3000
MACOM
|
$1.3063 | Yes | Yes | Active | 50 Ω | 10.4 dB | 3 GHz | WIDE BAND MEDIUM POWER | 3 GHz | 70 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||||||
|
TRF37C75IDSGT
Texas Instruments
|
$0.9099 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TRF37B75IDSGR
Texas Instruments
|
$0.8173 | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
HMC516LC5TR
Analog Devices Inc
|
$63.6604 | No | Yes | Active | YES | WIDE BAND LOW POWER | GAAS | 1 | 3 V | 88 mA | 85 °C | -40 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 32 | E-32-1 | ||||||||||||
|
BGA824N6E6327XTSA1
Infineon Technologies AG
|
$0.4945 | Yes | Active | 50 Ω | 17 dB | 1.615 GHz | NARROW BAND LOW POWER | 1.615 GHz | 1.55 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | 1.10 X 0.70 MM, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, TSNP-6-2, 6 PIN | compliant | Infineon | |||||||||||||||||
|
HMC1082LP4ETR
Analog Devices Inc
|
$43.6230 | No | Yes | Active | YES | WIDE BAND MEDIUM POWER | GAAS | 1 | 5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 24 | HCP-24-3 | |||||||||||
|
HMC902LP3E
Analog Devices Inc
|
$37.8288 | No | Yes | Active | 50 Ω | 10 dBm | 17 dB | YES | 10 GHz | WIDE BAND LOW POWER | GAAS | 1 | 10 GHz | 5 GHz | 3.5 V | 110 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 16 | HCP-16-1 | ||
|
HMC564LC4TR
Analog Devices Inc
|
$47.7195 | No | Yes | Active | 50 Ω | 20 dBm | 14 dB | YES | 14 GHz | WIDE BAND LOW POWER | GAAS | 1 | 14 GHz | 7 GHz | 3 V | 75 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold/Nickel (Au/Ni) | ANALOG DEVICES INC | LCC-24 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 24 | E-24-1 | ||
|
HMC465LP5ETR
Analog Devices Inc
|
$321.5771 | No | Yes | Active | 50 Ω | 23 dBm | 9.5 dB | YES | 20 GHz | WIDE BAND LOW POWER | GAAS | 1 | 20 GHz | 8 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-32 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 32 | HCP-32-1 |