Parametric » RF and Microwave » RF/Microwave Amplifiers

Filter Your Search
|
-
-
-
-
-
-
-
Manufacturer Part Number: a191

1 - 10 of 19 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
VSWR-Max
Gain Operating Frequency-Max
RF/Microwave Device Type
Additional Feature
Number of Functions Operating Frequency-Max
Operating Frequency-Min
Power Supplies
Supply Current-Max
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Body Material
Package Equivalence Code
Package Description
Reach Compliance Code
Source Content uid
A19-1
MACOM
Check for Price No Yes Active 50 Ω 13 dBm 2.3 10 dB 1 GHz WIDE BAND MEDIUM POWER HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM 1 1 GHz 10 MHz 15 V 99 mA 85 °C -54 °C COMPONENT 4 METAL CAN4,.3 TO-8, 4 PIN compliant
QPA19133TR7
Qorvo
Check for Price Yes Active unknown
SMA19-1
MACOM
Check for Price No No Active 50 Ω 13 dBm 2.3 10 dB 1 GHz WIDE BAND MEDIUM POWER HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM 1 1 GHz 10 MHz 15 V 99 mA 85 °C -54 °C MODULE 4 METAL MODULE,4LEAD,.45 HERMETIC SEALED PACKAGE-4 compliant
CA19-1
MACOM
Check for Price No No Active 50 Ω 13 dBm 1.7 10.5 dB 1 GHz WIDE BAND MEDIUM POWER SMA, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM 1 GHz 10 MHz 50 °C COAXIAL compliant
QPA19124TR7
Qorvo
Check for Price Active WIDE BAND LOW POWER compliant
SMA19-1
WJ Communications Inc
Check for Price Obsolete 50 Ω 13 dBm 2 1 GHz WIDE BAND MEDIUM POWER 1 GHz 10 MHz 85 °C -54 °C MODULE unknown
SMA19-1
TE Connectivity
Check for Price No Transferred 50 Ω 13 dBm 2 10 dB 1 GHz WIDE BAND MEDIUM POWER 1 GHz 10 MHz 85 °C -54 °C COMPONENT unknown SMA19-1
A19-1
WJ Communications Inc
Check for Price Transferred 50 Ω 13 dBm 2 1 GHz WIDE BAND MEDIUM POWER 1 GHz 10 MHz 85 °C -54 °C MODULE unknown
A19-1
TE Connectivity
Check for Price No Transferred 50 Ω 13 dBm 2 10 dB 1 GHz WIDE BAND MEDIUM POWER 1 GHz 10 MHz 85 °C -54 °C COMPONENT unknown A19-1
CA19-1
WJ Communications Inc
Check for Price Obsolete 50 Ω 13 dBm 1.7 1 GHz WIDE BAND MEDIUM POWER 1 GHz 10 MHz 50 °C MODULE unknown

Add to list: