Filter Your Search
31 - 40 of 18,196 results
|
4246B-6
L3 Harris Narda-Miteq
|
$630.8185 | Active | 46.99 dBm | 1.4 | 18 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 18 GHz | 6 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||
|
C2023J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Yes | Transferred | 50 Ω | 36.02 dBm | 0.4 dB | 2.3 GHz | 90 DEGREE HYBRID COUPLER | 2.3 GHz | 2 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | 5A991.G | 8517.70.00.00 | ANAREN | ||||||||
|
FPC06078
Dielectric Laboratories Inc
|
$19.3165 | Active | 50 Ω | 0.3 dB | 18 GHz | DIRECTIONAL COUPLER | 18 GHz | 12 GHz | 125 °C | -55 °C | COMPONENT | DIELECTRIC LABORATORIES INC | compliant | |||||||||||||||||
|
XC2100A-20S
Anaren Microwave
|
$3.4151 | Yes | Yes | Transferred | 50 Ω | 51.76 dBm | 0.15 dB | 1.15 | 2.3 GHz | DIRECTIONAL COUPLER | 2.3 GHz | 2 GHz | e3 | 95 °C | -55 °C | COMPONENT | Tin (Sn) | ANAREN INC | compliant | ROHS COMPLIANT PACKAGE-4 | ANAREN | |||||||||
|
4244-20
L3 Harris Narda-Miteq
|
$573.2798 | Active | 46.99 dBm | 1.25 | 8 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 8 GHz | 2 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||
|
4244-10
L3 Harris Narda-Miteq
|
$558.3894 | Active | 46.99 dBm | 1.25 | 8 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 8 GHz | 2 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||
|
4243-20
L3 Harris Narda-Miteq
|
$564.5845 | Active | 46.99 dBm | 1.2 | 3.5 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 3.5 GHz | 1 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||
|
FPC06073
Dielectric Laboratories Inc
|
$13.3862 | Active | 50 Ω | 0.2 dB | YES | 8 GHz | DIRECTIONAL COUPLER | 8 GHz | 4 GHz | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 4 | CERAMIC, METAL-SEALED COFIRED | DIELECTRIC LABORATORIES INC | compliant | |||||||||||||
|
4246B-20
L3 Harris Narda-Miteq
|
$502.5412 | Active | 46.99 dBm | 1.4 | 18 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 18 GHz | 6 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||
|
4243-6
L3 Harris Narda-Miteq
|
$564.5845 | Active | 46.99 dBm | 1.2 | 3.5 GHz | DIRECTIONAL COUPLER | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | 3.5 GHz | 1 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown |