Parametric » RF and Microwave » RF/Microwave Detectors

Filter Your Search
|
Manufacturer Part Number: ltc5507es6trmpbf

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Input Power-Min (CW)
Operating Frequency-Max
Operating Frequency-Min
Output Polarity
Power Supplies
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Terminal Finish
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
LTC5507ES6#TRMPBF
Linear Technology
$2.0720 Yes Transferred 50 Ω 14 dBm YES 1 GHz LINEAR DETECTOR -34 dBm 1 GHz 100 kHz POSITIVE 3.6 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 EPOXY/PLASTIC TSOP6,11,37 Matte Tin (Sn) LTC5507ES6#TRMPBF SOT TSOP6,11,37 6 S6 compliant EAR99
LTC5507ES6#TRMPBF
Analog Devices Inc
$4.2318 No Yes Active 50 Ω 14 dBm 1 GHz LINEAR DETECTOR -34 dBm 1 GHz 100 kHz POSITIVE e3 85 °C -40 °C COMPONENT MATTE TIN LTC5507ES6#TRMPBF 6 05-08-1636 compliant 8542.39.00.01

Add to list: