Parametric » RF and Microwave » RF/Microwave Detectors

Filter Your Search
|
Manufacturer Part Number: ltc5507es6trpbf

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Operating Frequency-Max
RF/Microwave Device Type
Input Power-Min (CW)
Operating Frequency-Max
Operating Frequency-Min
Output Polarity
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Terminal Finish
Source Content uid
Part Package Code
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
LTC5507ES6#TRPBF
Linear Technology
$2.0535 Yes Transferred 50 Ω 14 dBm 1 GHz LINEAR DETECTOR -34 dBm 1 GHz 100 kHz POSITIVE e3 85 °C -40 °C COMPONENT Matte Tin (Sn) LTC5507ES6#TRPBF SOT 6 S6 compliant EAR99
LTC5507ES6#TRPBF
Analog Devices Inc
$4.0823 No Yes Active 50 Ω 14 dBm 1 GHz LINEAR DETECTOR -34 dBm 1 GHz 100 kHz POSITIVE e3 85 °C -40 °C COMPONENT MATTE TIN LTC5507ES6#TRPBF 6 05-08-1636 compliant 8542.39.00.01

Add to list: