Parametric » RF and Microwave » RF/Microwave Frequency Multipliers

Filter Your Search
|
Characteristic Impedance (2)
-
Conversion Loss-Max (33)
-
Input Power-Max (CW) (25)
-
Manufacturer (49)
Operating Frequency-Max (50)
-
RF/Microwave Device Type (4)
Surface Mount (2)
VSWR-Max (14)
-
-
-
-
-

1 - 20 of 1,532 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Characteristic Impedance Input Power-Max (CW) Conversion Loss-Max Surface Mount Operating Frequency-Max RF/Microwave Device Type Technology Operating Frequency-Max Operating Frequency-Min Power Supplies Supply Current-Max JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Mounting Feature Number of Terminals Package Body Material Package Equivalence Code Terminal Finish Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
HMC368LP4ETR
Analog Devices Inc
$40.8668
No Yes Active FREQUENCY DOUBLER HMC368LP4ETR QFN-24 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC695LP4E
Analog Devices Inc
$26.5181
No Yes Active 50 Ω 20 dBm 3.3 GHz FREQUENCY QUADRUPLER 3.3 GHz 2.85 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HMC695LP4E 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC443LP4ETR
Analog Devices Inc
$25.7946
No Yes Active YES FREQUENCY QUADRUPLER GAAS 5 V 69 mA e3 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) HMC443LP4ETR LCC24,.16SQ,20 24 HCP-24-2 compliant
HMC814LC3BTR
Analog Devices Inc
$39.4725
No Yes Active YES FREQUENCY DOUBLER GAAS 5 V 100 mA 85 °C -40 °C SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,20 HMC814LC3BTR LCC12,.12SQ,20 12 E-12-1 compliant
HMC578LC3B
Analog Devices Inc
$44.5745
No Yes Active 50 Ω 13 dBm 16.5 GHz FREQUENCY DOUBLER 16.5 GHz 12 GHz e4 85 °C -40 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier HMC578LC3B 12 HE-12-1 compliant EAR99 8542.39.00.01
KC2-19+
Mini-Circuits
Check for Price
Yes Yes Active 50 Ω 23 dBm 14.6 dB 1.9 GHz FREQUENCY DOUBLER 1.9 GHz 1.1 GHz e3 100 °C -55 °C COMPONENT Tin (Sn) not_compliant EAR99
HMC368LP4E
Analog Devices Inc
$40.5564
No Yes Active 50 Ω 20 dBm YES 8 GHz FREQUENCY DOUBLER GAAS 8 GHz 4.5 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) HMC368LP4E LCC24,.16SQ,20 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC369LP3E
Analog Devices Inc
$15.2821
No Yes Active 50 Ω 20 dBm 12.7 GHz FREQUENCY DOUBLER 12.7 GHz 9.9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HMC369LP3E 16 HCP-16-3 compliant EAR99 8542.39.00.01
HMC575LP4E
Analog Devices Inc
$32.2540
No Yes Active 50 Ω 13 dBm YES 4.5 GHz FREQUENCY DOUBLER GAAS 4.5 GHz 3 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) HMC575LP4E LCC24,.16SQ,20 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC443LP4E
Analog Devices Inc
$25.2326
No Yes Active 50 Ω 20 dBm YES 11.2 GHz FREQUENCY QUADRUPLER GAAS 11.2 GHz 9.8 GHz 5 V 69 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) HMC443LP4E LCC24,.16SQ,20 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC370LP4E
Analog Devices Inc
$20.9861
No Yes Active 50 Ω 20 dBm YES 16.4 GHz FREQUENCY QUADRUPLER GAAS 16.4 GHz 14.4 GHz 5 V 73 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) HMC370LP4E LCC24,.16SQ,20 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC445LP4E
Analog Devices Inc
$64.1792
No Yes Active 50 Ω 20 dBm 11 GHz FREQUENCY QUADRUPLER 11 GHz 9.9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HMC445LP4E 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC368LP4
Analog Devices Inc
$43.0779
No No Active 50 Ω 20 dBm YES 8 GHz FREQUENCY DOUBLER GAAS 8 GHz 4.5 GHz 5 V e0 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Tin/Lead (Sn/Pb) HMC368LP4 QFN-24 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC575LP4
Analog Devices Inc
$35.4735
No No Active 50 Ω 13 dBm YES 4.5 GHz FREQUENCY DOUBLER GAAS 4.5 GHz 3 GHz 5 V e0 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Tin/Lead (Sn/Pb) HMC575LP4 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC448LC3BTR
Analog Devices Inc
$48.1062
No Yes Active YES FREQUENCY DOUBLER GAAS 5 V 85 °C -40 °C SURFACE MOUNT 12 CERAMIC LCC12,.12SQ,20 HMC448LC3BTR LCC12,.12SQ,20 12 HE-12-1 compliant
HMC370LP4
Analog Devices Inc
$31.1952
No No Active 50 Ω 20 dBm YES 16.4 GHz FREQUENCY QUADRUPLER GAAS 16.4 GHz 14.4 GHz 5 V 73 mA e0 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Tin/Lead (Sn/Pb) HMC370LP4 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN 24 HCP-24-2 compliant EAR99 8542.39.00.01
HMC448LC3B
Analog Devices Inc
$45.4965
No Yes Active 50 Ω 20 dBm 25 GHz FREQUENCY DOUBLER 25 GHz 20 GHz e4 85 °C -40 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier HMC448LC3B 12 HE-12-1 compliant EAR99 8542.39.00.01
HMC575LP4ETR
Analog Devices Inc
$32.8627
No Yes Active YES FREQUENCY DOUBLER GAAS 5 V e3 85 °C -40 °C SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) HMC575LP4ETR LCC24,.16SQ,20 24 HCP-24-2 compliant
HMC573LC3B
Analog Devices Inc
$43.8705
No Yes Active 50 Ω 22 GHz FREQUENCY DOUBLER 22 GHz 8 GHz e4 85 °C -40 °C COMPONENT Gold (Au) HMC573LC3B 12 HE-12-1 compliant EAR99 8542.39.00.01
HMC576LC3B
Analog Devices Inc
$40.4200
No Yes Active 50 Ω 13 dBm YES 14.5 GHz FREQUENCY DOUBLER GAAS 14.5 GHz 9 GHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,20 Gold (Au) HMC576LC3B LCC12,.12SQ,20 12 HE-12-1 compliant EAR99 8542.39.00.01

Add to list:
Create New List