Filter Your Search
31 - 40 of 1,508 results
|
HMC579
Analog Devices Inc
|
$56.6850 | No | Yes | Active | 50 Ω | 13 dBm | 46 GHz | FREQUENCY DOUBLER | GAAS | 46 GHz | 32 GHz | 5 V | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | 1.23 X 1.18 MM, 0.10 MM HEIGHT, DIE-6 | 0 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SFD25
MACOM
|
$110.9366 | No | No | Active | 50 Ω | 1.5 | 13.5 dB | 2.4 GHz | FREQUENCY DOUBLER | 2.4 GHz | 5 MHz | 85 °C | -54 °C | COMPONENT | 4 | METAL | MODULE,4LEAD,.35 | M/A-COM TECHNOLOGY SOLUTIONS INC | MODULE,4LEAD,.35 | compliant | MACOM | |||||||||||||||
|
SFD25H
MACOM
|
$96.4598 | No | No | Active | 50 Ω | 1.5 | 13.8 dB | YES | 2.4 GHz | FREQUENCY DOUBLER | I/P POWER-MAX (PEAK)=27.6DBM | 2.4 GHz | 5 MHz | 100 °C | -54 °C | COMPONENT | SURFACE MOUNT | 4 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||||
|
HMC1105
Analog Devices Inc
|
$114.5140 | No | Yes | Active | 50 Ω | 17 dBm | 16 dB | 40 GHz | FREQUENCY DOUBLER | GAAS | 40 GHz | 20 GHz | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | DIE OR CHIP | 0 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
HMC8342LS6
Analog Devices Inc
|
$146.8754 | No | Yes | Active | 50 Ω | 10 dBm | YES | 21 GHz | FREQUENCY DOUBLER | GAAS | 21 GHz | 11 GHz | -1.25,-0.8/5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC, METAL-SEALED COFIRED | ANALOG DEVICES INC | LCC-16 | 16 | compliant | Analog Devices | EH-16-1 | |||||||||||
|
HMC1096LP3E
Analog Devices Inc
|
$43.9176 | No | Yes | Active | 50 Ω | 5 dBm | 5.6 GHz | FREQUENCY DOUBLER | 5.6 GHz | 3.8 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 16 | compliant | Analog Devices | HCP-16-3 | ||||||||||||||||
|
HMC573LC3BTR
Hittite Microwave Corp
|
$41.5565 | Transferred | FREQUENCY DOUBLER | HITTITE MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||||
|
HMC-C056
Analog Devices Inc
|
$2,749.5000 | No | Yes | Contact Manufacturer | 50 Ω | 13 dBm | 10.5 GHz | FREQUENCY DOUBLER | 2.92 MM-F | 10.5 GHz | 4 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 0 | compliant | EAR99 | 8543.70.99.60 | HML-6 | ||||||||||||||
|
HMC-C032
Analog Devices Inc
|
$2,614.4400 | No | Yes | Contact Manufacturer | 50 Ω | 13 dBm | 14.5 GHz | FREQUENCY DOUBLER | 2.92 MM | 14.5 GHz | 9 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 0 | compliant | EAR99 | 8543.70.99.60 | HML-10-2 | ||||||||||||||
|
HMC369LP3ETR
Analog Devices Inc
|
$14.7522 | No | Yes | Active | 50 Ω | 5 dBm | YES | FREQUENCY DOUBLER | GAAS | 5 V | 61 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | compliant | Analog Devices | HCP-16-3 |