Parametric » RF and Microwave » RF/Microwave Phase Shifters

Filter Your Search
|
Characteristic Impedance (1)
Input Power-Max (CW) (30)
-
Insertion Loss-Max (50)
-
Manufacturer (50)
Operating Frequency-Max (50)
-
RF/Microwave Device Type (3)
Surface Mount (2)
VSWR-Max (34)
-
-
-
-
-
-
-

1 - 20 of 3,521 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Characteristic Impedance Input Power-Max (CW) Insertion Loss-Max VSWR-Max Surface Mount Operating Frequency-Max RF/Microwave Device Type Technology Additional Feature Operating Frequency-Max Operating Frequency-Min Phase Shift-Max Phase Shift-Min Power Supplies Supply Current-Max JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Mounting Feature Number of Terminals Package Body Material Package Equivalence Code Terminal Finish Source Content uid
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Date Of Intro
HMC-C010
Analog Devices Inc
$2,282.0500
No Yes Active 50 Ω 25 dBm 10 dB 15 GHz PHASE SHIFTER SMA-F 15 GHz 6 GHz 360 deg e4 85 °C -55 °C COAXIAL Gold (Au) - with Nickel (Ni) barrier HMC-C010 0 HML-1 compliant EAR99 8543.70.99.60
HMC247
Analog Devices Inc
$114.0492
No Yes Active 50 Ω 30 dBm 12 dB 18 GHz PHASE SHIFTER 18 GHz 5 GHz 100 deg e4 85 °C -55 °C COMPONENT DIE OR CHIP Gold (Au) HMC247 0 compliant EAR99 8542.39.00.01 DIE OR CHIP
TGP2105-SM
Qorvo
Check for Price
Yes Active 50 Ω 30 dBm 10 dB YES 18 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 18 GHz 6 GHz 360 deg 5.625 deg 5 V 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 compliant EAR99 LCC32,.2SQ,20
HMC877LC3
Analog Devices Inc
$304.8300
No Yes Active 50 Ω YES 23 GHz PHASE SHIFTER 23 GHz 8 GHz 500 deg 3.3 V 215 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 16 CERAMIC LCC16,.12SQ,20 Gold (Au) - with Nickel (Ni) barrier HMC877LC3 16 E-16-1 compliant EAR99 8542.39.00.01 LCC16,.12SQ,20
MAPS-010164-TR0500
MACOM
$47.4918
Yes Active 50 Ω 25 dBm 4.5 dB 1.3 3.8 GHz COAXIAL MECHANICAL PHASE SHIFTER 3.8 GHz 2.3 GHz 360 deg e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant
MAPS-010166-TR0500
MACOM
$74.0279
Yes Active 50 Ω 25 dBm 9 dB 1.8 12 GHz COAXIAL MECHANICAL PHASE SHIFTER 12 GHz 8 GHz 360 deg e3 85 °C -40 °C COMPONENT Matte Tin (Sn) compliant
MAPS-010144-TR0500
MACOM
$17.6591
Yes Active 50 Ω 25 dBm 4.5 dB 1.3 3.8 GHz COAXIAL MECHANICAL PHASE SHIFTER 3.8 GHz 2.3 GHz 360 deg 85 °C -40 °C COMPONENT compliant
MAPS-010163-TR0500
MACOM
$42.1888
Yes Active 50 Ω 25 dBm 6 dB 1.5 2.4 GHz COAXIAL MECHANICAL PHASE SHIFTER 2.4 GHz 1.4 GHz 360 deg 85 °C -40 °C COMPONENT compliant
MAPS-010146-TR0500
MACOM
$34.5521
Yes Active 50 Ω 25 dBm 8.8 dB 1.8 12 GHz COAXIAL MECHANICAL PHASE SHIFTER 12 GHz 8 GHz 360 deg 85 °C -40 °C COMPONENT compliant
MAPS-010143-TR0500
MACOM
$14.9300
Yes Active 50 Ω 25 dBm 5.8 dB 1.5 2.4 GHz COAXIAL MECHANICAL PHASE SHIFTER 2.4 GHz 1.4 GHz 360 deg 85 °C -40 °C COMPONENT compliant
MAPS-010145-TR0500
MACOM
$20.3588
Yes Active 50 Ω 27 dBm 6.5 dB 1.8 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3.5 GHz 360 deg 22.5 deg +-5 V 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 compliant LCC24,.16SQ,20
HMC649ALP6E
Analog Devices Inc
$97.8140
No Yes Active 50 Ω 32 dBm 10.5 dB YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Tin (Sn) HMC649ALP6E 28 HCP-28-2 compliant LCC28,.24SQ,25
MAPS-010165-TR0500
MACOM
$58.0388
Yes Active 50 Ω 27 dBm 8 dB 1.8 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3.5 GHz 360 deg 5.6 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) compliant LCC24,.16SQ,20
HMC543ALC4B
Analog Devices Inc
$120.2434
No Yes Active 50 Ω 27 dBm 9.5 dB YES 12 GHz DIGITALLY CONTROLLED PHASE SHIFTER 12 GHz 8 GHz 360 deg -3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 CERAMIC LCC24,.16SQ,20 Gold (Au) - with Nickel (Ni) barrier HMC543ALC4B 24 HE-24-1 compliant LCC24,.16SQ,20 2016-03-29
HMC647ALP6E
Analog Devices Inc
$83.8389
No Yes Active 50 Ω 33 dBm 6.5 dB YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 HMC647ALP6E 28 HCP-28-2 compliant LCC28,.24SQ,25
HMC642ALC5
Analog Devices Inc
$161.3851
No Yes Active 50 Ω 29 dBm 10 dB YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier HMC642ALC5 32 HE-32-1 compliant LCC32,.2SQ,20
MAPS-011007-TR0500
MACOM
$42.1888
Yes Active 50 Ω 27 dBm 5.4 dB 1.4 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 1.4 GHz 1.2 GHz 360 deg 5.6 deg +-5 V 5 µA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) compliant LCC24,.16SQ,20
HMC644ALC5
Analog Devices Inc
$147.1137
No Yes Active 50 Ω 26 dBm 10 dB YES 18.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 18.5 GHz 15 GHz 360 deg 11.25 deg -3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier HMC644ALC5 32 HE-32-1 compliant LCC32,.2SQ,20 2016-02-22
HMC648ALP6E
Analog Devices Inc
$90.8365
No Yes Active 50 Ω 33 dBm 8 dB YES 3.9 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.9 GHz 2.9 GHz 360 deg 5.625 deg +-5 V 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 HMC648ALP6E 28 HCP-28-2 compliant LCC28,.24SQ,25
TGP2107-SM
Qorvo
Check for Price
Yes Active 50 Ω 30 dBm 10 dB YES 18 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 18 GHz 6 GHz 360 deg 5.625 deg 5 V 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 compliant EAR99 QFN-32

Add to list:
Create New List