Filter Your Search
1 - 10 of 3,547 results
|
HMC247
Analog Devices Inc
|
$114.0492 | No | Yes | Active | 50 Ω | 30 dBm | 12 dB | 2.32 | 18 GHz | PHASE SHIFTER | 18 GHz | 5 GHz | 100 deg | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | DIE OR CHIP | 0 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
MAPS-010164-TR0500
MACOM
|
$47.4918 | Yes | Active | 50 Ω | 25 dBm | 4.5 dB | 1.3 | 3.8 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 3.8 GHz | 2.3 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||
|
MAPS-010146-TR0500
MACOM
|
$34.5521 | Yes | Active | 50 Ω | 25 dBm | 8.8 dB | 1.8 | 12 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 12 GHz | 8 GHz | 360 deg | 85 °C | -40 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||
|
MAPS-010166-TR0500
MACOM
|
$74.0500 | Yes | Active | 50 Ω | 25 dBm | 9 dB | 1.8 | 12 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 12 GHz | 8 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||
|
MAPS-010163-TR0500
MACOM
|
$42.2184 | Yes | Active | 50 Ω | 25 dBm | 6 dB | 1.5 | 2.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 2.4 GHz | 1.4 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||
|
MAPS-010145-TR0500
MACOM
|
$20.3588 | Yes | Active | 50 Ω | 27 dBm | 6.5 dB | 1.8 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3.5 GHz | 360 deg | 22.5 deg | +-5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | |||||||||||
|
MAPS-010143-TR0500
MACOM
|
$14.9300 | Yes | Active | 50 Ω | 25 dBm | 5.8 dB | 1.5 | 2.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 2.4 GHz | 1.4 GHz | 360 deg | 85 °C | -40 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||
|
MAPS-010144-TR0500
MACOM
|
$17.6591 | Yes | Active | 50 Ω | 25 dBm | 4.5 dB | 1.3 | 3.8 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 3.8 GHz | 2.3 GHz | 360 deg | 85 °C | -40 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||
|
HMC936ALP6E
Analog Devices Inc
|
$103.5839 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SMT, 28 PIN | 28 | compliant | Analog Devices | HCP-28-2 | 2016-04-18 | |||||||
|
HMC647ALP6E
Analog Devices Inc
|
$120.5439 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | compliant | Analog Devices | HCP-28-2 |