Filter Your Search
11 - 20 of 3,547 results
|
MAPS-011007-TR0500
MACOM
|
$42.1888 | Yes | Active | 50 Ω | 27 dBm | 5.4 dB | 1.4 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 1.4 GHz | 1.2 GHz | 360 deg | 5.6 deg | +-5 V | 5 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | ||||||
|
MAPS-010165-TR0500
MACOM
|
$58.0388 | Yes | Active | 50 Ω | 27 dBm | 8 dB | 1.8 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3.5 GHz | 360 deg | 5.6 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC24,.16SQ,20 | compliant | MACOM | |||||||
|
HMC649ALP6E
Analog Devices Inc
|
$133.8970 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | compliant | Analog Devices | 28 | HCP-28-2 | |||||
|
HMC648ALP6E
Analog Devices Inc
|
$90.8365 | No | Yes | Active | 50 Ω | 33 dBm | 8 dB | 1.33 | YES | 3.9 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.9 GHz | 2.9 GHz | 360 deg | 5.625 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SMT, 28 PIN | compliant | Analog Devices | 28 | HCP-28-2 | ||||
|
HMC642ALC5
Analog Devices Inc
|
$248.8927 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | compliant | Analog Devices | 32 | HE-32-1 | |||
|
HMC649LP6E
Hittite Microwave Corp
|
$85.1649 | Yes | Yes | Transferred | 50 Ω | 26 dBm | 10.5 dB | 6 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 6 GHz | 3 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||
|
HMC642LC5
Hittite Microwave Corp
|
$153.8059 | Yes | Yes | Transferred | 50 Ω | 29 dBm | 10 dB | 12.5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 12.5 GHz | 9 GHz | 360 deg | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||
|
HMC934LP5E
Hittite Microwave Corp
|
$44.0296 | Yes | Transferred | 50 Ω | 27 dBm | 2 GHz | PHASE SHIFTER | 2 GHz | 1 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||||
|
HMC928LP5E
Hittite Microwave Corp
|
$44.0296 | Yes | Yes | Transferred | 50 Ω | 27 dBm | 4 GHz | PHASE SHIFTER | 4 GHz | 2 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||||
|
HMC649
Hittite Microwave Corp
|
$249.5387 | No | Yes | Transferred | 50 Ω | 32 dBm | 9 dB | 6 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 6 GHz | 3 GHz | 360 deg | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | HITTITE MICROWAVE CORP | compliant | EAR99 |