Filter Your Search
41 - 50 of 83,416 results
|
HMC349ALP4CE
Analog Devices Inc
|
$6.3312 | No | Yes | Active | 50 Ω | 33.6 dBm | 1.7 dB | 4 GHz | DIVERSITY SWITCH | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | 16 | CP-16-40 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||
|
HMC646LP2ETR
Analog Devices Inc
|
$10.9479 | No | Yes | Active | 1.7 dB | 320 ns | YES | 2.025 GHz | SPDT | GAAS | 12 dB | 1 | 2.025 GHz | 5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | ||||||||||||||
|
MASW-002103-13630P
MACOM
|
$12.1353 | Yes | Yes | Active | 50 Ω | 38 dBm | 1.25 dB | 20 GHz | SPDT | HIGH ISOLATION | 23 dB | 1 | 20 GHz | 50 MHz | -10 V | 125 °C | -65 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | DIE OR CHIP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
MASWSS0130TR-3000
MACOM
|
$0.4385 | Yes | Yes | Active | 50 Ω | 35 dBm | 0.9 dB | 48 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 34 dBm | HIGH LINEARITY AND ISOLATION | 20 dB | 1 | 3 GHz | 500 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC12,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||||
|
MASWSS0143TR-3000
MACOM
|
$0.9781 | Yes | Yes | Active | 50 Ω | 36 dBm | 0.5 dB | 1.2 | 20 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 36 dBm | HIGH RELIABILITY | 18 dB | 1 | 3 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP6,.11,37 | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||||
|
MASW-002103-13630G
MACOM
|
$14.3728 | Yes | Yes | Active | 50 Ω | 38 dBm | 1.25 dB | 20 GHz | SPDT | HIGH ISOLATION | 23 dB | 1 | 20 GHz | 50 MHz | -10 V | 125 °C | -65 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | DIE OR CHIP | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||||||||||
|
MASWSS0166TR-3000
MACOM
|
$0.6165 | Yes | Yes | Active | 50 Ω | 32.79 dBm | 0.7 dB | 1.2 | 20 ns | YES | 3 GHz | SPDT | GAAS | HIGH RELIABILITY | 10 dB | 1 | 3 GHz | -2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | SC-88, SOT-363, 6 PIN | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||
|
HMC849ALP4CE
Analog Devices Inc
|
$7.2468 | No | Yes | Active | 50 Ω | 32.99 dBm | 2.5 dB | 6 GHz | DIVERSITY SWITCH | 6 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | 16 | CP-16-40 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||
|
HMC1118LP3DE
Analog Devices Inc
|
$13.4904 | No | Yes | Active | 50 Ω | 28 dBm | 2 dB | 2.7 µs | YES | 13 GHz | SPDT | 37 dBm | 18 dB | 1 | 13 GHz | 9 kHz | ABSORPTIVE | +3.3/-2.5 V | 200 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-38 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
MASW-007221-TR3000
MACOM
|
$0.5738 | Yes | Yes | Active | 50 Ω | 32.99 dBm | 0.8 dB | 1.4 | 3 GHz | SPDT | HIGH RELIABILITY | 3 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM |