Parametric » RF and Microwave » RF/Microwave Switches

Filter Your Search
|
Manufacturer Part Number: adg918brmz500rl7

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Insertion Loss-Max
On Time-Nom Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Technology 1dB Compression Point
Isolation-Min
Number of Functions Operating Frequency-Max
Port Termination
Power Supplies
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Terminal Finish
Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
ADG918BRMZ-500RL7
Analog Devices Inc
$3.0325 No Yes Active 50 Ω 17.99 dBm 1.25 dB 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 MATTE TIN ADG918BRMZ-500RL7 TSSOP8,.19 8 RM-8 compliant EAR99 8542.39.00.01

Add to list: