Parametric » RF and Microwave » RF/Microwave Switches

Filter Your Search
|
Manufacturer Part Number: adrf5040bcpzr7

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
On Time-Nom Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
1dB Compression Point
Number of Functions Operating Frequency-Max
Operating Frequency-Min
Power Supplies
Supply Current-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Equivalence Code
Terminal Finish
Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Date Of Intro
ADRF5040BCPZ-R7
Analog Devices Inc
$22.8848 No Yes Active 50 Ω 34 dBm 3.5 µs YES 12 GHz SP4T 37 dBm 1 12 GHz 9 kHz +-3.3 V 100 µA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 LCC24,.16SQ,20 NICKEL PALLADIUM GOLD ADRF5040BCPZ-R7 LCC24,.16SQ,20 24 CP-24-16 compliant 2016-07-19

Add to list: