Parametric » RF and Microwave » RF/Microwave Switches

Filter Your Search
|
Manufacturer Part Number: pe42440mlbbz

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Insertion Loss-Max
Operating Frequency-Max
RF/Microwave Device Type
Additional Feature
Operating Frequency-Max
Operating Frequency-Min
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Terminal Finish
Reach Compliance Code
ECCN Code
HTS Code
PE42440MLBB-Z
pSemi
$1.0364 Yes Active 50 Ω 32.99 dBm 1.15 dB 3 GHz SP4T CMOS COMPATIBLE, HIGH ISOLATION 3 GHz 50 MHz e3 85 °C -40 °C COMPONENT MATTE TIN compliant EAR99 8542.39.00.01

Add to list: