Parametric » RF and Microwave » RF/Microwave Switches

Filter Your Search
|
-
Manufacturer Part Number: sw312pin

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Insertion Loss-Max
VSWR-Max
On Time-Nom Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Technology 1dB Compression Point
Additional Feature
Isolation-Min
Number of Functions Operating Frequency-Max
Port Termination
Power Supplies
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Terminal Finish
Reach Compliance Code
YTEOL
Source Content uid
Package Description
SW-312-PIN
MACOM
Check for Price Yes Yes Active 50 Ω 33.98 dBm 1.2 dB 1.5 3 GHz SPDT CMOS/TTL COMPATIBLE 3 GHz 125 °C -55 °C COMPONENT compliant 6.3
SW-312-PIN
TE Connectivity
Check for Price Yes Transferred 50 Ω 33.98 dBm 1.2 dB 1.5 3 GHz SPDT CMOS/TTL COMPATIBLE 3 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) unknown SW-312-PIN
SW-312PIN
TE Connectivity
Check for Price Yes Transferred 50 Ω 33.98 dBm 1.2 dB 1.5 3 GHz SPDT 3 GHz e3 125 °C -55 °C COMPONENT MATTE TIN unknown SW-312PIN
SW-312PIN
MACOM
Check for Price Yes No Obsolete 1.2 dB 1.5 18 ns YES 3 GHz SPDT GAAS 30 dBm 30 dB 1 3 GHz REFLECTIVE 5,-5/-8 V e0 85 °C -55 °C SURFACE MOUNT 16 CERAMIC FL16,.25 Tin/Lead (Sn/Pb) unknown FL16,.25

Add to list: