Filter Your Search
1 - 10 of 83,405 results
|
ADRF5040BCPZ
Analog Devices Inc
|
$25.0846 | No | Yes | Active | 50 Ω | 34 dBm | 3.5 µs | YES | 12 GHz | SP4T | 37 dBm | 1 | 12 GHz | 9 kHz | +-3.3 V | 100 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-16 | compliant | 2016-07-19 | Analog Devices | ||||||||||||
|
AS179-92LF
Skyworks Solutions Inc
|
$0.7372 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.6 dB | 1.45 | 100 ns | YES | 3 GHz | SPDT | GAAS | 34 dBm | HIGH ISOLATION | 20 dB | 1 | 3 GHz | 300 kHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||||||||
|
4259-63
pSemi
|
$0.6506 | Yes | Active | 34 dBm | 0.6 dB | 1.5 µs | YES | 3 GHz | SPDT | CMOS | 30 dBm | 19 dB | 1 | 3 GHz | 10 MHz | REFLECTIVE | 3 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Nickel/Palladium/Gold (Ni/Pd/Au) | PSEMI CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ADRF5020BCCZN
Analog Devices Inc
|
$103.3181 | No | Yes | Active | 50 Ω | 21 dBm | 10 ns | YES | 30 GHz | SPDT | 28 dBm | 1 | 30 GHz | 100 MHz | ABSORPTIVE | -2.5,3.3/5 V | 600 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | LGA20,7X7,16 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | LGA-20 | 20 | CC-20-3 | compliant | 2016-07-22 | Analog Devices | |||||||||||
|
SKY13351-378LF
Skyworks Solutions Inc
|
$0.5026 | Yes | Yes | Active | 50 Ω | 31.99 dBm | 0.65 dB | 100 ns | YES | 6 GHz | SPDT | GAAS | HIGH ISOLATION | 22 dB | 1 | 6 GHz | 2 GHz | REFLECTIVE | 2.7 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SKYWORKS SOLUTIONS INC | QFN-6 | compliant | Skyworks | EAR99 | 8536.50.70.00 | |||||||||||
|
HMC547ALP3E
Analog Devices Inc
|
$87.5396 | No | Yes | Active | 50 Ω | 30 dBm | 2.5 dB | 20 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 20 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | 16 | HCP-16-1 | compliant | Analog Devices | |||||||||||||||||||||
|
HMC349AMS8GE
Analog Devices Inc
|
$5.6807 | No | Yes | Active | 50 Ω | 33.5 dBm | 2.1 dB | 4 GHz | DIVERSITY SWITCH | CMOS COMPATIBLE | 4 GHz | 100 MHz | e3 | 125 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | MO-187AA-T, SOP-8 | 8 | RH-8-1 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SKY13286-359LF
Skyworks Solutions Inc
|
$1.7509 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.8 dB | 50 ns | YES | 6 GHz | SPDT | GAAS | 30 dBm | CMOS COMPATIBLE | 40 dB | 1 | 6 GHz | 100 MHz | ABSORPTIVE | 3/5 V | 95 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | SKYWORKS SOLUTIONS INC | QFN-16 | compliant | Skyworks | EAR99 | 8542.39.00.01 | ||||||||||
|
HMC232ALP4E
Analog Devices Inc
|
$58.5529 | No | Yes | Active | 50 Ω | 30.9 dBm | 3.1 dB | 12 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 12 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SMT, QFN-24 | 24 | CP-24-16 | compliant | Analog Devices | |||||||||||||||||||||
|
HMC547LP3E
Hittite Microwave Corp
|
$57.4117 | Yes | Yes | Transferred | 50 Ω | 30 dBm | 2.5 dB | 6 ns | YES | 20 GHz | SPDT | 23 dBm | HIGH ISOLATION | 33 dB | 1 | 20 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 |