Filter Your Search
1 - 10 of 3,180 results
|
HMC1065LP4E
Analog Devices Inc
|
$55.9876 | No | Yes | Active | 50 Ω | 34 GHz | DOWN CONVERTER | 9 dB | 4 GHz | YES | 34 GHz | 27 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||
|
LTC5577IUF#PBF
Analog Devices Inc
|
$16.4095 | No | Yes | Active | 50 Ω | YES | 6 GHz | UP/DOWN CONVERTER | 1.5 GHz | 1 MHz | 18 dBm | YES | 14 dB | 3.3 V | 6 GHz | 300 MHz | 217 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | 05-08-1692 | compliant | 8542.39.00.01 | Analog Devices | QFN-16 | |||||||||
|
MAX9993ETP+T
Maxim Integrated Products
|
$9.5886 | Yes | Yes | Transferred | 50 Ω | 1.5 | 2.2 GHz | DOWN CONVERTER | 350 MHz | 50 MHz | 22 dBm | YES | 2.2 GHz | 1.7 GHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HMC966LP4E
Analog Devices Inc
|
$39.1137 | No | Yes | Active | 50 Ω | 20 GHz | DOWN CONVERTER | 10 dB | 3.5 GHz | YES | 20 GHz | 17 GHz | e3 | 85 °C | -55 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |||||||||||||||||
|
HMC6787ALC5A
Analog Devices Inc
|
$54.0228 | No | Yes | Active | 50 Ω | UP CONVERTER | 4 GHz | YES | 40 GHz | 37 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||
|
HMC977LP4E
Analog Devices Inc
|
$41.3835 | No | Yes | Active | 50 Ω | 28 GHz | DOWN CONVERTER | 11 dB | 3.5 GHz | YES | 28 GHz | 20 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SMT, 20 PIN | |||||||||||||||||
|
MAX9996ETP+T
Maxim Integrated Products
|
$10.3288 | Yes | Yes | Transferred | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 240 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 5A991.B.1 | 8542.39.00.01 | LCC20,.20SQ,25 | ||||||||||
|
HMC265LM3
Analog Devices Inc
|
$72.2597 | No | Yes | Active | 50 Ω | YES | 31 GHz | DOWN CONVERTER | GAAS | -2 dB | 3 GHz | 700 MHz | 13 dBm | YES | 3/4 V | 31 GHz | 20 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6(UNSPEC) | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 6 | HLCE-8-2 | compliant | EAR99 | 8542.39.00.01 | PLASTIC, SMT, 6 PIN | |||||||||
|
HMC6146BLC5A
Analog Devices Inc
|
$47.3622 | No | Yes | Active | 50 Ω | UP CONVERTER | 4 GHz | YES | 44 GHz | 40 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||
|
HMC6147ALC5A
Analog Devices Inc
|
$50.8013 | No | Yes | Active | 50 Ω | 44 GHz | DOWN CONVERTER | 10 dB | 4 GHz | 8 dBm | YES | 44 GHz | 37 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |