Filter Your Search
61 - 70 of 86,856 results
|
TM5107
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 14 dB | 550 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 550 MHz | 10 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | ||||||||||||||||||||
|
ERA-51SM+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.9 | 14 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 4.2 V | 65 mA | e2 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | ||||||||
|
AFT-12663-40F
Agilent Technologies Inc
|
Check for Price | Transferred | 50 Ω | 2 | 12 GHz | WIDE BAND MEDIUM POWER | 12 GHz | 6 GHz | MODULE | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||
|
AWT-20236R
Agilent Technologies Inc
|
Check for Price | Transferred | 50 Ω | 2.2 | 20 GHz | WIDE BAND LOW POWER | 20 GHz | 2 GHz | MODULE | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||
|
AMT-12446-5RI
Broadcom Limited
|
Check for Price | Obsolete | 50 Ω | 2 | 12.4 GHz | WIDE BAND LOW POWER | 12.4 GHz | 7 GHz | 100 °C | -54 °C | MODULE | BROADCOM LTD | unknown | |||||||||||||||||||||||
|
MSA-2086-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.5 | 15 dB | YES | 1.1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1.1 GHz | 5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | BROADCOM LTD | compliant | EAR99 | SL,4GW-LD,.085CIR | 8542.33.00.01 | |||||||||
|
AMFW-6S-370420-40TRF
L-3 Narda Microwave - West
|
Check for Price | Active | 1.5 | 50 dB | 4.2 GHz | NARROW BAND LOW POWER | 4.2 GHz | 3.7 GHz | 60 °C | -40 °C | COAXIAL | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||||
|
SP7271
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 16 dB | 250 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 250 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | ||||||||||||||||||||
|
SN8330
Spectrum Microwave
|
Check for Price | Transferred | 18 dBm | 3 | 5 dB | 1 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 1 GHz | 125 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | ||||||||||||||||||||||
|
SPN9102
Spectrum Microwave
|
Check for Price | Transferred | 13 dBm | 2 | 13.5 dB | 1 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 1 GHz | 5 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown |