Filter Your Search
1 - 10 of 24 results
|
A87-2
WJ Communications Inc
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 300 MHz | WIDE BAND LOW POWER | 300 MHz | 10 MHz | 85 °C | -54 °C | MODULE | WJ COMMUNICATIONS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
WJ-SMA87-2
WJ Communications Inc
|
Check for Price | No | Obsolete | 1 | 5 V | 18 mA | 85 °C | -54 °C | 4 | METAL | MODULE,4LEAD,.45SQ | WJ COMMUNICATIONS INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
A8724EEJTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 1 | 11 V | 3.6 V | INDUSTRIAL | e3 | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | unknown | TDFN-10 | 8542.39.00.01 | INTERFACE CIRCUIT | 1 | 1.5 V | ||||||||||||||||||
|
A8720N
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 20 dB | 48.75 dBm | 1.25 | NO | 2 GHz | FIXED ATTENUATOR | 2 GHz | 125 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||
|
A8720BF
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 20 dB | 48.75 dBm | 1.35 | NO | 2 GHz | FIXED ATTENUATOR | 2 GHz | 125 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||
|
A8720M
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 20 dB | 48.75 dBm | 1.25 | NO | 2 GHz | FIXED ATTENUATOR | 2 GHz | 125 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||
|
A8720MF
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 20 dB | 48.75 dBm | 1.25 | NO | 2 GHz | FIXED ATTENUATOR | 2 GHz | 125 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||
|
A87-2
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 2 | 14.5 dB | 300 MHz | WIDE BAND LOW POWER | LOW NOISE | 300 MHz | 10 MHz | 85 °C | -54 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||||||||||||||||||
|
A8720NF
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 20 dB | 48.75 dBm | 1.25 | NO | 2 GHz | FIXED ATTENUATOR | 2 GHz | 125 °C | -55 °C | COAXIAL | PANEL MOUNT | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||||||||||||
|
A87-2
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 2 | 14.5 dB | 300 MHz | WIDE BAND LOW POWER | LOW NOISE, HIGH RELIABILITY | 1 | 300 MHz | 10 MHz | 5 V | 17 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | CAN4,.3 |