Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
Gain |
Surface Mount
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Technology | Number of Functions |
Operating Frequency-Max
|
Operating Frequency-Min
|
Power Supplies
|
Supply Current-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Terminal Finish
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
AH115-S8G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 22 dBm | 12.5 dB | YES | 2.3 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 1.8 GHz | 5 V | 300 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | SOP8,.25 | unknown | ||||
|
AH115-S8G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 22 dBm | 12.5 dB | 2.3 GHz | NARROW BAND MEDIUM POWER | 2.3 GHz | 1.8 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.B | |||||||||||||||
|
AH115-S8G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 22 dBm | 12.5 dB | YES | 2.3 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 1.8 GHz | 5 V | 300 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | SOP8,.25 | compliant | |||
|
AH115-S8
TriQuint Semiconductor
|
Check for Price | No | No | Obsolete | 50 Ω | 22 dBm | 12.5 dB | 2.3 GHz | NARROW BAND MEDIUM POWER | 2.3 GHz | 1.8 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | TRIQUINT SEMICONDUCTOR INC | compliant | |||||||||||||
|
AH115-S8
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 22 dBm | 12.5 dB | YES | 2.3 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 2.3 GHz | 1.8 GHz | 5 V | 300 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | PLASTIC, SMT, MS-012, SOIC-8 | unknown |