Filter Your Search
11 - 20 of 86,865 results
|
HMC1082LP4E
Analog Devices Inc
|
$46.3477 | No | Yes | Active | 50 Ω | 20 dBm | 20 dB | YES | 18 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 18 GHz | 5.5 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 24 | HCP-24-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
CMPA0060025F
Wolfspeed
|
$651.7000 | Yes | Yes | Transferred | 50 Ω | 5 | 13.5 dB | 6 GHz | WIDE BAND HIGH POWER | 6 GHz | 20 MHz | 150 °C | -40 °C | MODULE | WOLFSPEED INC | unknown | Wolfspeed | 0.500 X 0.500 INCH, 780019, 2 PIN | |||||||||||||||||||
|
HMC-ALH369
Analog Devices Inc
|
$70.5120 | No | Yes | Active | 50 Ω | 5 dBm | 15 dB | 40 GHz | WIDE BAND LOW POWER | GAAS | 1 | 40 GHz | 24 GHz | 5 V | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | 0 | compliant | 3A001.B.2.D | 8542.33.00.01 | Analog Devices | DIE-4 | ||||||||||
|
HMC1022
Hittite Microwave Corp
|
$538.5158 | Yes | Transferred | WIDE BAND MEDIUM POWER | e4 | Gold (Au) | HITTITE MICROWAVE CORP | compliant | 3A001.B.2.F | ||||||||||||||||||||||||||||
|
HMC451LP3E
Analog Devices Inc
|
$33.8958 | No | Yes | Active | 50 Ω | 10 dBm | 12.5 dB | YES | 18 GHz | WIDE BAND LOW POWER | GAAS | 1 | 18 GHz | 5 GHz | 5 V | 150 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
TQP3M9028
TriQuint Semiconductor
|
Check for Price | Yes | Transferred | 50 Ω | 23 dBm | 13 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | 1 | 4 GHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | TRIQUINT SEMICONDUCTOR INC | compliant | GREEN, SOT-89, TO-243C, 3 PIN | ||||||||||||
|
TQP3M9028
Qorvo
|
Check for Price | Yes | Not Recommended | 50 Ω | 23 dBm | 13 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | 1 | 4 GHz | 50 MHz | 5 V | 100 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | NICKEL PALLADIUM GOLD | QORVO INC | compliant | 5A991.B | Qorvo | ||||||||||
|
SPF5043Z
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 25 dBm | 11.4 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | 1 | 4 GHz | 50 MHz | 5 V | 54 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOT-143R | Matte Tin (Sn) | QORVO INC | compliant | 5A991.G | Qorvo | SOT-343, 4 PIN | ||||||||
|
MGA-62563-TR1G
Avago Technologies
|
$1.8438 | Yes | Yes | Obsolete | 50 Ω | 21 dBm | 2 | 20.4 dB | YES | 3 GHz | WIDE BAND LOW POWER | GAAS | 1 | 3 GHz | 100 MHz | 3/5 V | 77 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | TSSOP6,.08 | |||||||
|
HMC441LC3B
Hittite Microwave Corp
|
$43.3080 | Yes | Yes | Transferred | 50 Ω | 15 dBm | 10 dB | YES | 18 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 18 GHz | 6 GHz | 5 V | 115 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Gold Flash (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | compliant | EAR99 | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN |