Parametric results for: AH115-S8G under RF/Microwave Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ah115s8g
Select parts from the table below to compare.
Compare
Compare
AH115-S8G
WJ Communications Inc
Check for Price Yes Transferred 50 Ω 22 dBm 12.5 dB YES 2.3 GHz NARROW BAND MEDIUM POWER GAAS 1 2.3 GHz 1.8 GHz 5 V 300 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 Nickel/Palladium/Gold (Ni/Pd/Au) WJ COMMUNICATIONS INC SOP8,.25 unknown
AH115-S8G
TriQuint Semiconductor
Check for Price Yes Yes Transferred 50 Ω 22 dBm 12.5 dB YES 2.3 GHz NARROW BAND MEDIUM POWER GAAS 1 2.3 GHz 1.8 GHz 5 V 300 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 Nickel/Palladium/Gold (Ni/Pd/Au) TRIQUINT SEMICONDUCTOR INC SOP8,.25 compliant
AH115-S8G
Qorvo
Check for Price Yes Obsolete 50 Ω 22 dBm 12.5 dB 2.3 GHz NARROW BAND MEDIUM POWER 2.3 GHz 1.8 GHz 85 °C -40 °C COMPONENT QORVO INC unknown 5A991.B