Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
Gain |
Surface Mount
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Technology | Number of Functions |
Operating Frequency-Max
|
Operating Frequency-Min
|
Power Supplies
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Terminal Finish
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Manufacturer Package Code
|
|
HMC517
Analog Devices Inc
|
$47.3760 | No | Yes | Active | 50 Ω | 2 dBm | 15 dB | 26 GHz | WIDE BAND LOW POWER | 26 GHz | 17 GHz | e4 | 85 °C | -55 °C | COMPONENT | GOLD | HMC517 | ANALOG DEVICES INC | DIE-8 | 0 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
HMC517
Hittite Microwave Corp
|
Check for Price | No | Yes | Transferred | 50 Ω | 2 dBm | 15 dB | 26 GHz | WIDE BAND LOW POWER | 26 GHz | 17 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||
|
HMC517LC4
Analog Devices Inc
|
$72.1401 | No | Yes | Active | 50 Ω | 2 dBm | 15 dB | YES | 26 GHz | WIDE BAND LOW POWER | GAAS | 1 | 26 GHz | 17 GHz | 3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | GOLD OVER NICKEL | HMC517LC4 | ANALOG DEVICES INC | LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.33.00.01 | E-24-1 | ||
|
HMC517LC4TR
Analog Devices Inc
|
$65.5995 | No | Yes | Active | 50 Ω | 2 dBm | 15 dB | YES | 26 GHz | WIDE BAND LOW POWER | GAAS | 1 | 26 GHz | 17 GHz | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | HMC517LC4TR | ANALOG DEVICES INC | LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.33.00.01 | E-24-1 | ||||
|
HMC517LC4
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 2 dBm | 15 dB | YES | 26 GHz | WIDE BAND LOW POWER | GAAS | 1 | 26 GHz | 17 GHz | 3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | LCC24,.16SQ,20 | compliant | EAR99 | ||||||
|
HMC517LC4TR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | 50 Ω | 2 dBm | 15 dB | YES | 26 GHz | WIDE BAND LOW POWER | GAAS | 1 | 26 GHz | 17 GHz | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | HITTITE MICROWAVE CORP | LCC24,.16SQ,20 | unknown | ||||||||||
|
HMC517LC4RTR
Analog Devices Inc
|
Check for Price | Yes | Active | 50 Ω | 2 dBm | 15 dB | YES | 26 GHz | WIDE BAND LOW POWER | GAAS | 1 | 26 GHz | 17 GHz | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | HMC517LC4RTR | ANALOG DEVICES INC | compliant |