Parametric results for: HMC517 under RF/Microwave Amplifiers

Filter Your Search

1 - 10 of 86,856 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
A66-1
MACOM
Check for Price Yes Yes Active 50 Ω 6 dBm 2 25.5 dB 1 GHz WIDE BAND LOW POWER LOW NOISE, HIGH RELIABILITY 1 1 GHz 10 MHz 15 V 69 mA 85 °C -54 °C COMPONENT 4 METAL CAN4,.3 M/A-COM TECHNOLOGY SOLUTIONS INC CAN4,.3 compliant
A66-1
TE Connectivity
Check for Price Yes Transferred 50 Ω 6 dBm 2 25.5 dB 1 GHz WIDE BAND LOW POWER 1 GHz 10 MHz 85 °C -54 °C COMPONENT TYCO ELECTRONICS M/A-COM unknown
SPF5043Z
RF Micro Devices Inc
$1.6402 Yes Yes Active 50 Ω 25 dBm 11.4 dB YES 4 GHz WIDE BAND LOW POWER GAAS 1 4 GHz 50 MHz 5 V 54 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 PLASTIC/EPOXY SOT-143R Matte Tin (Sn) RF MICRO DEVICES INC SOT-143R compliant 5A991.G
HMC8205BF10
Analog Devices Inc
$595.0800 No Yes Active 50 Ω 35 dBm 25 dB 6 GHz WIDE BAND HIGH POWER 6 GHz 300 MHz e4 85 °C -40 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC LDCC-10 compliant 3A001.B.2.A.4 10 EJ-10-1 8542.33.00.01 Analog Devices
CMPA2560025F
Wolfspeed
$651.7000 Yes Yes Transferred 50 Ω 5 19.5 dB NO 6 GHz WIDE BAND HIGH POWER HEMT 1 6 GHz 2.5 GHz 225 °C MODULE PANEL MOUNT 6 METAL WOLFSPEED INC 780019, 6 PIN unknown Wolfspeed
A66-1
WJ Communications Inc
Check for Price Transferred 50 Ω 6 dBm 2 1 GHz WIDE BAND LOW POWER 1 GHz 10 MHz 85 °C -54 °C MODULE WJ COMMUNICATIONS INC unknown
HMC799LP3E
Hittite Microwave Corp
$28.9958 Yes Yes Transferred 50 Ω 42 dB 700 MHz WIDE BAND LOW POWER LOW NOISE 700 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP compliant EAR99
HMC799LP3E
Analog Devices Inc
$23.3020 No Yes Obsolete 50 Ω 42 dB 700 MHz WIDE BAND LOW POWER LOW NOISE 700 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC compliant EAR99 16 HCP-16-3 8542.39.00.01 Analog Devices
ADA-4543-TR1G
Avago Technologies
$0.5183 Yes Yes Obsolete 50 Ω 13 dBm 1.3 13.5 dB 2.5 GHz WIDE BAND LOW POWER BIPOLAR HIGH RELIABILITY 1 2.5 GHz 3.4 V e3 COMPONENT PLASTIC/EPOXY SOT-343R Matte Tin (Sn) AVAGO TECHNOLOGIES INC SOT-343R compliant EAR99 8542.33.00.01 Avago Technologies
ABA-31563
Avago Technologies
Check for Price Yes Yes Active WIDE BAND LOW POWER AVAGO TECHNOLOGIES INC compliant