Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
Surface Mount
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Input Power-Min (CW)
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Output Polarity
|
Power Supplies
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Terminal Finish
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
LTC5507ES6#TRMPBF
Linear Technology
|
$2.0720 | Yes | Transferred | 50 Ω | 14 dBm | YES | 1 GHz | LINEAR DETECTOR | -34 dBm | 1 GHz | 100 kHz | POSITIVE | 3.6 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | EPOXY/PLASTIC | TSOP6,11,37 | Matte Tin (Sn) | LTC5507ES6#TRMPBF | LINEAR TECHNOLOGY CORP | SOT | TSOP6,11,37 | 6 | S6 | compliant | EAR99 | ||||
|
LTC5507ES6#TRMPBF
Analog Devices Inc
|
$4.0075 | No | Yes | Active | 50 Ω | 14 dBm | 1 GHz | LINEAR DETECTOR | -34 dBm | 1 GHz | 100 kHz | POSITIVE | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | LTC5507ES6#TRMPBF | ANALOG DEVICES INC | 6 | 05-08-1636 | compliant | 8542.39.00.01 |