Filter Your Search
21 - 30 of 83,405 results
|
QPC6054TR13
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 29 dBm | 2.2 dB | 25 µs | YES | 6 GHz | DIVERSITY SWITCH | 38 dB | 1 | 6 GHz | 5 MHz | ABSORPTIVE | 5 V | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | NICKEL PALLADIUM GOLD | QORVO INC | LCC24,.16SQ,20 | compliant | 2016-01-15 | Qorvo | |||||||||
|
QPC6054SQ
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 29 dBm | 2.2 dB | 25 µs | YES | 6 GHz | DIVERSITY SWITCH | 38 dB | 1 | 6 GHz | 5 MHz | ABSORPTIVE | 5 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | QORVO INC | LCC24,.16SQ,20 | compliant | 2016-01-15 | ||||||||||||
|
QPC6054SR
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 29 dBm | 2.2 dB | 25 µs | YES | 6 GHz | DIVERSITY SWITCH | 38 dB | 1 | 6 GHz | 5 MHz | ABSORPTIVE | 5 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | QORVO INC | LCC24,.16SQ,20 | compliant | 2016-01-15 | Qorvo | |||||||||||
|
QPC6742SQ
Qorvo
|
Check for Price | Yes | Active | 75 Ω | 27 dBm | 20 µs | YES | 2 GHz | SP4T | 40 dBm | 1 | 2 GHz | 5 MHz | REFLECTIVE | 3 V | 130 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.07SQ,16 | QORVO INC | LCC12,.07SQ,16 | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
DS0880
DAICO Industries Inc
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 1.4 dB | 1.5 | 20 µs | NO | 250 MHz | SPDT | 31 dBm | 65 dB | 2 | 250 MHz | 1 MHz | 5,+-15 V | 125 °C | -55 °C | COMPONENT | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.6 | DAICO INDUSTRIES INC | DIP14,.6 | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
QPC6742SR
Qorvo
|
Check for Price | Yes | Active | 75 Ω | 27 dBm | 20 µs | YES | 2 GHz | SP4T | 40 dBm | 1 | 2 GHz | 5 MHz | REFLECTIVE | 3 V | 130 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.07SQ,16 | QORVO INC | LCC12,.07SQ,16 | compliant | Qorvo | EAR99 | 8536.50.70.00 | ||||||||||
|
QPC6742TR7
Qorvo
|
Check for Price | Yes | Active | 75 Ω | 27 dBm | 20 µs | YES | 2 GHz | SP4T | 40 dBm | 1 | 2 GHz | 5 MHz | REFLECTIVE | 3 V | 130 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.07SQ,16 | QORVO INC | LCC12,.07SQ,16 | compliant | Qorvo | EAR99 | 8536.50.70.00 | ||||||||||
|
PE42850MLBA-X
pSemi
|
$18.7166 | Yes | Obsolete | 50 Ω | 27 dBm | 16.8 dB | 1.15 | 15 µs | YES | 1 GHz | DIVERSITY SWITCH | CMOS | 29 dB | 1 | 1 GHz | 30 MHz | 2.5/5 V | 200 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | LCC32,.2SQ,20 | PSEMI CORP | QFN, 32 PIN | compliant | ||||||||||||
|
MASW-011077-TR0500
MACOM
|
Check for Price | Yes | Active | 50 Ω | 52 dBm | 0.6 dB | 1 | 10 µs | YES | 1 GHz | SP4T | HYBRID | HIGH ISOLATION | 37 dB | 1 | 1 GHz | 50 MHz | ABSORPTIVE | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.5SQ,50 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | M/A-COM TECHNOLOGY SOLUTIONS INC | XHQFN-28 | compliant | |||||||||
|
SW-393TR
TE Connectivity
|
Check for Price | No | Transferred | 1.8 dB | 9 µs | YES | 2 GHz | SPST | GAAS | 25 dBm | 40 dB | 1 | 2 GHz | ABSORPTIVE | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 |