|
SW-312-PIN
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 33.98 dBm | 1.2 dB | 1.5 | 3 GHz | SPDT | CMOS/TTL COMPATIBLE | 3 GHz | 125 °C | -55 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||||
|
SW-312-PIN
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 33.98 dBm | 1.2 dB | 1.5 | 3 GHz | SPDT | CMOS/TTL COMPATIBLE | 3 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown | SW-312-PIN | ||||||||||||||||
|
SW-312PIN
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 33.98 dBm | 1.2 dB | 1.5 | 3 GHz | SPDT | 3 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN | TYCO ELECTRONICS M/A-COM | unknown | SW-312PIN | |||||||||||||||||
|
SW-312PIN
MACOM
|
Check for Price | Yes | No | Obsolete | 1.2 dB | 1.5 | 18 ns | YES | 3 GHz | SPDT | GAAS | 30 dBm | 30 dB | 1 | 3 GHz | REFLECTIVE | 5,-5/-8 V | e0 | 85 °C | -55 °C | SURFACE MOUNT | 16 | CERAMIC | FL16,.25 | Tin/Lead (Sn/Pb) | M/A-COM INC | unknown | FL16,.25 |