Filter Your Search
11 - 20 of 83,417 results
|
AS018R1-00
Skyworks Solutions Inc
|
Check for Price | Obsolete | 2 dB | 2 ns | 18 GHz | SPST | GAAS | 25 dBm | 40 dB | 1 | 18 GHz | REFLECTIVE | -5 V | COMPONENT | DIE OR CHIP | SKYWORKS SOLUTIONS INC | DIE OR CHIP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
TGS8122-SCC
TriQuint Semiconductor
|
Check for Price | Obsolete | 34.77 dBm | 1.25 dB | 1.4 | 2 ns | 11 GHz | SPDT | GAAS | 27 dBm | 1 | 11 GHz | 8 GHz | REFLECTIVE | COMPONENT | DIE OR CHIP | TRIQUINT SEMICONDUCTOR INC | DIE OR CHIP | unknown | |||||||||||||||||
|
AS018R1-01
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 50 Ω | 30 dBm | 2.5 dB | 2 | 2 ns | YES | 10 GHz | SPST | GAAS | 25 dBm | HIGH RELIABILITY | 40 dB | 1 | 10 GHz | REFLECTIVE | -5 V | e0 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 7 | QFL7,.2X.25 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | QFL7,.2X.25 | unknown | EAR99 | 8536.50.70.00 | ||||
|
AP028R2-00
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 40 dBm | 1.9 dB | 2 ns | 30 GHz | TRANSFER SWITCH | GAAS | 33 dBm | HIGH ISOLATION | 30 dB | 1 | 30 GHz | 23 GHz | REFLECTIVE | e0 | 125 °C | -55 °C | COMPONENT | DIE OR CHIP | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | DIE OR CHIP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
AS018R2-00
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 50 Ω | 30 dBm | 2.5 dB | 2 ns | 18 GHz | SPDT | GAAS | 25 dBm | 40 dB | 1 | 18 GHz | REFLECTIVE | -5 V | e0 | 90 °C | -40 °C | COMPONENT | DIE OR CHIP | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | DIE OR CHIP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
AS018R1-10
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 50 Ω | 30 dBm | 2.5 dB | 2 | 2 ns | YES | 10 GHz | SPST | GAAS | 25 dBm | HIGH RELIABILITY | 40 dB | 1 | 10 GHz | REFLECTIVE | -5 V | e0 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 7 | QFP7,.35X.4 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | QFP7,.35X.4 | unknown | EAR99 | 8536.50.70.00 | ||||
|
SSW-207
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 33.01 dBm | 1.1 dB | 1.5 | 3 ns | YES | 4 GHz | SPDT | GAAS | 29 dBm | HIGH RELIABILITY | 20 dB | 1 | 4 GHz | REFLECTIVE | -5 V | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | TSSOP8,.19 | unknown | EAR99 | 8536.50.70.00 | ||||
|
MGS-70008
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 1.5 dB | 1.4 | 3 ns | YES | 3 GHz | SPDT | GAAS | 18 dBm | 16 dB | 1 | 3 GHz | REFLECTIVE | -5 V | e0 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SOP8,.25 | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
VSW2-50DR
Mini-Circuits
|
Check for Price | No | Active | 2.1 dB | 2 | 3 ns | YES | 5 GHz | SPDT | GAAS | 20 dBm | 22 dB | 1 | 5 GHz | REFLECTIVE | +-5 V | 85 °C | -55 °C | SURFACE MOUNT | 20 | METAL | QFL20,.3SQ | MINI-CIRCUITS | QFL20,.3SQ | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
SSW-107
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 33.01 dBm | 1 dB | 1.5 | 3 ns | YES | 4 GHz | SPDT | GAAS | 29 dBm | HIGH RELIABILITY | 22 dB | 1 | 4 GHz | ABSORPTIVE | -5 V | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | TSSOP8,.19 | unknown | EAR99 | 8536.50.70.00 |