Parametric results for: SW-312PIN under RF/Microwave Switches

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 83,245 results sorted by Technology

Selected entries:
Compare
4268-01
pSemi
Check for Price No Obsolete 1.35 dB 2 µs YES 3 GHz SP6T CMOS 22 dB 1 3 GHz 2.6 V 85 °C -40 °C SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 PEREGRINE SEMICONDUCTOR CORP compliant
BGS12P2L6
Infineon Technologies AG
Check for Price Yes Active 50 Ω 38 dBm 0.74 dB 1 700 ns YES 6 GHz SPDT CMOS 24 dB 1 6 GHz 50 MHz 1.8 V 110 µA 85 °C -40 °C IEC-61000-4-2 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 INFINEON TECHNOLOGIES AG compliant EAR99 8536.50.70.00
UPD5713TK-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 23.01 dBm 1.2 dB YES 2.5 GHz DIVERSITY SWITCH CMOS 21 dBm HIGH ISOLATION 20 dB 1 2.5 GHz 50 MHz 2.8 V 85 °C -45 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.047,20 RENESAS ELECTRONICS CORP compliant UPD5713TK-A 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FRE... more
RF1603A
Qorvo
Check for Price Yes Obsolete 50 Ω 36 dBm 0.85 dB 6 2 µs YES 2.5 GHz DIVERSITY SWITCH CMOS HIGH ISOLATION 30 dB 1 2.5 GHz 2.5 V e4 85 °C -30 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.1SQ,20 Gold (Au) - with Nickel (Ni) barrier QORVO INC compliant 5A991.G 8536.50.70.00 LCC12,.1SQ,20
ADG902BCP-500RL7
Analog Devices Inc
Check for Price No No Obsolete 50 Ω 17.99 dBm 1.25 dB 3.6 ns YES 2.5 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 2.5 GHz REFLECTIVE 1.8/2.5 V e0 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.1,20 Tin/Lead (Sn85Pb15) ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01 ADG902BCP-500RL7 3 X 3 MM, LFCSP-8
4259-52
pSemi
Check for Price Yes Obsolete 0.6 dB 1.5 µs YES 3 GHz SPDT CMOS 30 dBm 19 dB 1 3 GHz REFLECTIVE 3 V 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 PSEMI CORP compliant TSSOP6,.08
ADG919BRM-REEL
Analog Devices Inc
Check for Price No No Obsolete 50 Ω 17.99 dBm 1.25 dB 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e0 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Tin/Lead (Sn85Pb15) ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01 ADG919BRM-REEL RM-8, MO-187AA, MSOP-8
RF1603ASR
Qorvo
Check for Price Yes Obsolete 0.85 dB 2 µs YES 2.5 GHz SP3T CMOS 30 dB 1 2.5 GHz 2.5 V 85 °C -30 °C SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.1SQ,20 QORVO INC compliant 5A991.G 8541.21.00.75 LCC12,.1SQ,20
FMS2028-000-WP
Qorvo
Check for Price Obsolete 50 Ω 45.8 dBm 0.6 dB 2.5 GHz SP6T CMOS HIGH ISOLATION 19.5 dB 1 2.5 GHz 2.7 V 100 °C -40 °C COMPONENT DIE OR CHIP QORVO INC compliant DIE OR CHIP
HRF-SW1030-B
Honeywell Sensing and Control
Check for Price Active 50 Ω 35.05 dBm 3.8 dB 1.8 20 ns YES 2.5 GHz SP6T CMOS 19 dBm CMOS COMPATIBLE 1 2.5 GHz ABSORPTIVE 5 V 85 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 HONEYWELL SOLID STATE ELECTRONICS CENTER unknown HRF-SW1030-B LCC24,.16SQ,20