Parametric results for: SW-312PIN under RF/Microwave Switches

Filter Your Search

1 - 10 of 83,405 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MASW-011144-DIE
MACOM
Check for Price Yes Active 50 Ω 42 dBm 1.1 dB 1.22 40 ns YES 40 GHz SPDT ALGAAS HIGH LINEARITY AND ISOLATION 25 dB 1 40 GHz 20 GHz REFLECTIVE 4.5,-9 V 15 mA 85 °C -55 °C COMPONENT SURFACE MOUNT 7 DIE OR CHIP M/A-COM TECHNOLOGY SOLUTIONS INC unknown EAR99 8536.50.70.00 2020-05-13 MACOM
LM96530SQ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 2 µs YES 20 MHz BCDMOS 8 20 MHz 2.5,+-5,-60 V e3 SURFACE MOUNT 60 PLASTIC/EPOXY LCC60,.35SQ,20 Matte Tin (Sn) NATIONAL SEMICONDUCTOR CORP compliant EAR99 8536.50.70.00
LM96530SQE/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 2 µs YES 20 MHz BCDMOS 8 20 MHz 2.5,+-5,-60 V e3 SURFACE MOUNT 60 PLASTIC/EPOXY LCC60,.35SQ,20 Matte Tin (Sn) NATIONAL SEMICONDUCTOR CORP compliant EAR99 8536.50.70.00
4268-01
pSemi
Check for Price No Obsolete 1.35 dB 2 µs YES 3 GHz SP6T CMOS 22 dB 1 3 GHz 2.6 V 85 °C -40 °C SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 PEREGRINE SEMICONDUCTOR CORP compliant EAR99 8536.50.70.00
PE4245A-Z
pSemi
Check for Price Active 50 Ω 30 dBm 0.85 dB 1.15 300 ns YES 4 GHz SPDT CMOS CMOS COMPATIBLE, HIGH ISOLATION 27 dB 1 4 GHz 3 V 500 nA 85 °C -40 °C COMPONENT SURFACE MOUNT 6 SOLCC6,.12,38 PSEMI CORP compliant DFN-6
PE4251MLI-Z
pSemi
$0.8795 Yes Yes Active 50 Ω 26.99 dBm 0.9 dB 150 ns YES 3 GHz SPDT CMOS 30 dBm HIGH ISOLATION 42 dB 1 3 GHz 10 MHz ABSORPTIVE 3.3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 MATTE TIN PSEMI CORP compliant EAR99 8536.50.70.00 GREEN, MSOP-8
HRF-SW1030-B
Honeywell Sensing and Control
Check for Price Obsolete 50 Ω 35.05 dBm 3.8 dB 1.8 20 ns YES 2.5 GHz SP6T CMOS 19 dBm CMOS COMPATIBLE 1 2.5 GHz ABSORPTIVE 5 V 85 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 HONEYWELL SOLID STATE ELECTRONICS CENTER unknown EAR99 8536.50.70.00 LCC24,.16SQ,20
RF1603ASR
Qorvo
Check for Price Yes Obsolete 0.85 dB 2 µs YES 2.5 GHz SP3T CMOS 30 dB 1 2.5 GHz 2.5 V 85 °C -30 °C SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.1SQ,20 QORVO INC compliant EAR99 8536.50.70.00 LCC12,.1SQ,20
ADG918BRMZ
Analog Devices Inc
$2.7435 No Yes Active 50 Ω 17.99 dBm 1.25 dB 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) - annealed ANALOG DEVICES INC compliant EAR99 8542.39.00.01 Analog Devices ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 8 RM-8
FMS2028-000-WP
Qorvo
Check for Price Obsolete 50 Ω 45.8 dBm 0.6 dB 2.5 GHz SP6T CMOS HIGH ISOLATION 19.5 dB 1 2.5 GHz 2.7 V 100 °C -40 °C COMPONENT DIE OR CHIP QORVO INC compliant EAR99 8536.50.70.00 DIE OR CHIP