Filter Your Search
21 - 30 of 99,336 results
|
ORWH-SH-105D1F,000
TE Connectivity
|
$1.3795 | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 71 mA | 3.5 V | 500 mV | 5 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
AZ755-1A-24DE
American ZETTLER Inc
|
$1.3808 | Yes | Active | 24 V | 528 mW | 1.1 kΩ | 20 A | 380 V | 150 V | 20 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 17.3 V | 2.4 V | 45.7 V | 5540VA@380VAC | 20A@380VAC | 480W@150VDC | 20A@150VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; TUV; UL | -40 °C | 90 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY | NO | SOLDER | 13 mm | 26.8 mm | 29 mm | 29mm x 13mm x 26.8mm | 0.004201168402336804 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | |||||||||
|
ALDP118
Panasonic Electronic Components
|
$1.4740 | Active | 18 V | 1.62 kΩ | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 13.5 V | 900 mV | 23.4 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | ||||||||||||||||||||
|
ALDP109
Panasonic Electronic Components
|
$1.5027 | Active | 9 V | 405 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 6.75 V | 450 mV | 11.7 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | ||||||||||||||||||||
|
ORWH-SH-124D1F,000
TE Connectivity
|
$1.5391 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 15 mA | 16.8 V | 2.4 V | 24 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
OJ-SS-109LMH2-WG
TE Connectivity
|
$1.5700 | Yes | Active | 9 V | 200 mW | 405 Ω | 8 A | 277 V | 30 V | 8 A | SPST | DC | 9 V | 8A@277VAC | 8A@30VDC | 4000 Vrms | 750 Vrms | Random | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | PANEL MOUNT | 4 | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.6mm | 0.004000508001016002 inch | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
ALDP106
Panasonic Electronic Components
|
$1.6156 | Active | 6 V | 180 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 4.5 V | 300 mV | 7.8 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | ||||||||||||||||||||
|
36.11.9.006.4011
FINDER SpA
|
$1.7025 | Active | 6 V | 360 mW | 100 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 4.5 V | 7.8 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||
|
RT424024AP
TE Connectivity
|
$1.7860 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 400 V | 8 A | DPDT | LATCHED | DC | 16.8 V | 2.4 V | 24 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CSA; UL; VDE | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||||||
|
36.11.9.012.4011
FINDER SpA
|
$1.8953 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 15.6 V | 2500VA@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.5mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 |