Parametric results for: samsung%20dl6 under Other Relays

Filter Your Search

31 - 40 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ORWH-SS-112D1F,000
TE Connectivity
$2.2002 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 30 mA 8.4 V 1.2 V 12 V 10A@277VAC 10A@28VDC 1500 Vrms 750 Vrms Random 1 GΩ 10 ms 5 ms CSA; UL; TUV 70 °C 70 °C AC/DC SILVER ZINC OXIDE PANEL MOUNT 5 BOX; TRAY 1 FORM C SEALED TYPE NO SOLDER/QUICK CONNECT 15.5 mm 19.8 mm 19 mm 19mm x 15.5mm x 15.8mm 0.004000508001016002 inch 9.5 g TE CONNECTIVITY LTD compliant TE Connectivity
HF118F/024-1ZS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
$2.3597 Active 24 V 240 mW 2.35 kΩ 10 A 440 V 300 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC SOCKET MOUNTABLE 10 mA 16.8 V 2.4 V 36 V 2500VA@440VAC 10A@440VAC 300W@300VDC 10A@300VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 10.1 mm 12.5 mm 28.5 mm 28.5mm x 10.1mm x 12.5mm 0.003403606807213615 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 8536.49.00.50
1422025-7
TE Connectivity
$2.3840 Yes Active 12 V 200 mW 720 Ω 2 A 250 V 220 V 2 A DPDT DC 9 V 1.2 V 12 V 26.15 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1500 Vrms Random 1 GΩ 2 ms 2 ms UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15 X 7.5 X 10 0.003200406400812802 inch 2.8 g TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.49.00.50
IM06DGR
TE Connectivity
$2.3957 Active 12 V 140 mW 1.029 kΩ 5 A 250 V 220 V 5 A 100 MHz 900 MHz DPDT MOMENTARY RF RELAY 12 mA 9 V 1.2 V 12 V 5A@250VAC 5A@220VDC 1500 Vrms 750 Vrms Random -0.03 dB -37 dB 8 ms 10 ms 18 ms 1.49 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C NO 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.6mm 0.75 g TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.49.00.50
36.11.9.024.4011
FINDER SpA
$2.4000 Yes Active 24 V 360 mW 1.6 kΩ 15 A 250 V 50000 Cycle(s) SPDT MBB DC 18 V 31.2 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
36.11.9.005.4011
FINDER SpA
$2.5285 Yes Active 5 V 360 mW 70 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 3.7 V 6.5 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
1462041-5
TE Connectivity
$2.5494 Yes Active 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A SPST DC 3.38 V 450 mV 10.8 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 3 ms AC/DC Palladium Ruthenium GOLD 4 1 FORM A SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD compliant
7-1462039-8
TE Connectivity
$2.7837 Yes Active 4.5 V 100 mW 203 Ω 2 A 250 V 220 V 2 A DPDT DC 3.38 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 3 ms UL AC/DC Palladium Ruthenium GOLD ALLOY 8 2 FORM C HERMETICAL SOLDER 5.7 mm 5.8 mm 10 mm 10mm x 5.7mm x 5.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity
1462043-6
TE Connectivity
$2.8525 Yes Active 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A DPST DC 3.38 V 450 mV 10.8 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 3 ms AC/DC Palladium Ruthenium GOLD 6 2 FORM A SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD compliant TE Connectivity
55.32.8.240.0040
FINDER SpA
$3.1478 Yes Active 240 V 1.5 W 19.1 kΩ 20 A 400 V 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC 5 mA 192 V 48 V 264 V 20A@400VAC 10 ms 5 ms ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA -40 °C 85 °C AC Silver Nickel PANEL MOUNT 8 2 FORM C RT1 NO QUICK CONNECT 20.7 mm 37.2 mm 27.7 mm 27.7mm x 20.7mm x 37.2mm FINDER SPA compliant EAR99