Filter Your Search
21 - 30 of 99,200 results
|
ORWH-SS-109HM5H,000
TE Connectivity
|
Check for Price | Active | 9 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Agzno | GOLD | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||||
|
55.13.8.240.0070
FINDER SpA
|
Check for Price | Active | 240 V | 19.1 kΩ | 20 A | 400 V | 200000 Cycle(s) | 3PDT-CO | MBB | AC | 192 V | 264 V | 2500VA@400VAC | 20A@400VAC | 10 ms | 5 ms | -40 °C | 85 °C | AC/DC | SILVER NICKEL | 11 | 3 FORM C | SOLDER | 20.7 mm | 35.8 mm | 27.7 mm | 27.7mm x 20.7mm x 35.8mm | 0.004800609601219203 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||||
|
55.14.8.110.20740
FINDER SpA
|
Check for Price | Active | 110 V | 4 kΩ | 15 A | 250 V | 150000 Cycle(s) | 4PDT-CO | MBB | AC | 88 V | 121 V | 1750VA@250VAC | 15A@250VAC | 11 ms | 3 ms | -40 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | 14 | 4 FORM C | SOLDER | 20.7 mm | 35.8 mm | 27.7 mm | 27.7mm x 20.7mm x 35.8mm | 0.004800609601219203 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||||
|
LZ-B100WS-C-UC
FUJITSU Limited
|
Check for Price | Obsolete | 1 A | 250 V | 150 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 190VA@250VAC | 1A@250VAC | 30W@150VDC | 1A@150VDC | 50 mΩ | Random | 250 MΩ | 7 ms | 4 ms | CSA; SEV; UL | -30 °C | 80 °C | AC/DC | Silver Palladium | GOLD | 5 | 1 FORM C | PLASTIC SEALED | SOLDER | 16.4 mm | 14.8 mm | 21.4 mm | 21.4mm x 16.4mm x 14.8mm | 0.003500127000254001 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
ER411DYM4-6B/WQ
Teledyne Technologies Inc
|
Check for Price | No | Active | 6 V | 300 mW | 125 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 mA | 4.5 V | 180 mV | 8 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn60Pb40) | SOLDER | 7.49 mm | 9.4 mm | 9.4mm x 7.49mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
ER411TX-9B/Q
Teledyne Technologies Inc
|
Check for Price | No | Active | 9 V | 300 mW | 280 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & INTERNAL TRANSISTOR DRIVER | 38 mA | 7.8 V | 350 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 3.5 ms | 5.5 ms | 9 ms | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn60Pb40) | SOLDER | 7.49 mm | 9.4 mm | 9.4mm x 7.49mm | 0.004749809499619 inch | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
AZ-SS-124D
Good Sky Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 V | 1.28 kΩ | 1 A | 120 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 16.8 V | 1.2 V | 31.2 V | 120VA@120VAC | 1A@120VAC | 24W@60VDC | 1A@60VDC | 100 mΩ | Random | 100 MΩ | 5 ms | 4 ms | TUV; UL | -30 °C | 55 °C | AC/DC | Silver Alloy | 5 | 1 FORM C | FLUX-TIGHT | SOLDER | 10.4 mm | 11.7 mm | 15.4 mm | 15.4mm x 10.4mm x 11.7mm | 0.002999745999491999 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
ER412DDXM-18B
Teledyne Technologies Inc
|
Check for Price | Active | 18 V | 880 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 14.5 V | 1.1 V | 24 V | 0.25A@115VAC | 1A@28VDC | 125 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 9.86 mm | 9.4 mm | 9.4mm x 9.86mm | 0.009400558801117603 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
KHAF-17DT3B-24
TE Connectivity
|
Check for Price | Active | 24 V | 850 mW | 690 Ω | 4PDT | LATCHED | DC | 18 V | 200 mΩ | Random | 100 MΩ | 13 ms | 6 ms | CSA; UL | Au-Agni | 4 FORM C | SOLDER | 21.8 mm | 32.5 mm | 28.2 mm | 28.2mm x 21.8mm x 32.5mm | 0.002799085598171197 inch | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
45.71.7.024.1410
FINDER SpA
|
Check for Price | Active | 24 V | 360 mW | 1.6 kΩ | 30 A | 400 V | 100000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 28.8 V | 4000VA@400VAC | 30A@400VAC | Random | 10 ms | 2 ms | -40 °C | 105 °C | AC/DC | Silver Nickel | 6 | 1 FORM B | SOLDER | 12.5 mm | 28.5 mm | 40.7 mm | 40.7mm x 12.5mm x 28.5mm | 0.004000508001016002 inch | FINDER SPA | compliant | EAR99 |