Parametric results for: JE-112DMN under Other Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: je112dmn Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
JE-112DMN
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 720 Ω 8 A 440 V 30 V 8 A 100000 Cycle(s) SPST LATCHED DC 9 V 600 mV 18 V 2000VA@440VAC 8A@440VAC 240W@30VDC 8A@30VDC 100 mΩ Random 100 MΩ 8 ms 6 ms UL; VDE -40 °C 85 °C AC/DC Silver Tin Oxide 4 1 FORM A SOLDER 10 mm 10.5 mm 20 mm 20mm x 10mm x 10.5mm 0.003500127000254001 inch GOOD SKY ELECTRIC CO LTD compliant EAR99 8536.41.00.20
JE-112DMNF
Good Sky Electric Co Ltd
Check for Price Yes Contact Manufacturer 12 V 720 Ω 8 A 440 V 30 V 8 A 100000 Cycle(s) SPST LATCHED DC 9 V 600 mV 18 V 2000VA@440VAC 8A@440VAC 240W@30VDC 8A@30VDC 100 mΩ Random 100 MΩ 8 ms 6 ms UL; VDE -40 °C 85 °C AC/DC Silver Tin Oxide 4 1 FORM A SOLDER 10 mm 10.5 mm 20 mm 20mm x 10mm x 10.5mm 0.003500127000254001 inch GOOD SKY ELECTRIC CO LTD unknown EAR99 8536.41.00.20