Filter Your Search
21 - 30 of 261,945 results
|
SRG-S-112D
Sanyou Relays
|
$0.5304 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-SH-124DM
Sanyou Relays
|
$0.5561 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-S-124D
Sanyou Relays
|
$0.5624 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ943-1CH-5DE
American ZETTLER Inc
|
$0.5880 | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.8 V | 500 mV | 11.2 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | WATER PROOF | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||
|
1721531-1
TE Connectivity
|
$0.5912 | Yes | Obsolete | 200 mW | 125 Ω | 5 A | 250 V | 30 V | 5 A | POWER/SIGNAL RELAY | 5 V | 1 GΩ | 70 °C | 85 °C | SILVER NICKEL | PANEL MOUNT | TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 7 mm | 15.01 mm | 20.39 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||||
|
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5913 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 280W@28VDC | 15A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003200406400812802 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||||||
|
MC25114
SPC Multicomp
|
$0.5921 | Active | 360 mW | 1.6 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 16.8 V | 2.4 V | 24 V | 10A@250VAC | 10A@30VDC | 10 ms | 5 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.5 mm | 15.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
ALQ1F06
Panasonic Electronic Components
|
$0.6044 | Yes | Active | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||
|
ALQ1F09
Panasonic Electronic Components
|
$0.6046 | Yes | Active | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-SH-124D
Sanyou Relays
|
$0.6154 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown |