Filter Your Search
31 - 40 of 262,928 results
|
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.6046 | Contact Manufacturer | 360 mW | 400 Ω | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC | 30 mA | 9 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
ALQ1F06
Panasonic Electronic Components
|
$0.6052 | Yes | Active | 6 V | 400 mW | 90 Ω | 10 A | 125 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS 3A/125VAC. | 67 mA | 4.5 V | 300 mV | 6 V | 1250VA@250VAC | 10A@125VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | BOX | 1 FORM C | MOISTURE PROOF | NO | SOLDER | 10 mm | 16 mm | 20 mm | 20mm x 10mm x 16mm | 0.004201168402336804 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | ||||||||
|
SM-S-112DM
Sanyou Relays
|
$0.6068 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-SH-124D
Sanyou Relays
|
$0.6154 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ942-1CT-24DE
American ZETTLER Inc
|
$0.6300 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 16 A | 300 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 19.2 V | 24 V | 4000VA@300VAC | 16A@300VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY | NO | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | ||||||||||||
|
RX424012
TE Connectivity
|
$0.6316 | Obsolete | 520 mW | 274 Ω | 8 A | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 8.4 V | 1.2 V | 12 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
JQ1AP-5V-F
Panasonic Electronic Components
|
$0.6375 | Yes | Yes | Obsolete | 200 mW | 125 Ω | 3 A | 250 V | 110 V | 3 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 4 V | 250 mV | 5 V | 3A@250VAC | 3A@110VDC | 20 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 10 mm | 16 mm | 20 mm | 20mm x 10mm x 16mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||||||||||||||||||
|
V23061A1002A502
TE Connectivity
|
$0.6420 | Yes | Active | 212 mW | 118 Ω | 8 A | 400 V | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 5 V | 1000 Vrms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10 mm | 15 mm | 28.6 mm | 28.6mm x 10mm x 15mm | 9.2 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||
|
AZ942-1CT-12DE
American ZETTLER Inc
|
$0.6423 | Yes | Active | 12 V | 3.6 W | 400 Ω | 16 A | 300 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 26.8 V | 4000VA@300VAC | 16A@300VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | e3 | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | SEALED TYPE | NO | Tin | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | |||||||||
|
SLA-S-112DM-F
Sanyou Relays
|
$0.6428 | Contact Manufacturer | 900 mW | 160 Ω | 30 A | 250 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9 V | 600 mV | 12 V | 30A@250VAC | 15 ms | 10 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 27.4 mm | 19.8 mm | 31.8 mm | 31.8mm x 27.4mm x 19.8mm | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 |