Parametric results for: V23047-A1024-A501 under Power/Signal Relays

Filter Your Search

31 - 40 of 262,928 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SRG-SH-124D
Sanyou Relays
$0.6154 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6171 Contact Manufacturer 360 mW 400 Ω 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC 30 mA 9 V 1.2 V 12 V 10A@277VAC 10A@28VDC 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 8536.41.00.20
SM-S-112DM
Sanyou Relays
$0.6268 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
AZ942-1CT-24DE
American ZETTLER Inc
$0.6300 Yes Active 24 V 360 mW 1.6 kΩ 16 A 300 V 30 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 19.2 V 24 V 4000VA@300VAC 16A@300VAC 480W@30VDC 16A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; UL -40 °C 100 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY NO SOLDER 16.5 mm 16.8 mm 22.5 mm 22.5mm x 16.5mm x 16.8mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50
RX424012
TE Connectivity
$0.6316 Obsolete 520 mW 274 Ω 8 A 8 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 43 mA 8.4 V 1.2 V 12 V UL; VDE AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm TE CONNECTIVITY LTD unknown EAR99 ROHS COMPLIANT TE Connectivity
JQ1AP-5V-F
Panasonic Electronic Components
$0.6375 Yes Yes Obsolete 200 mW 125 Ω 3 A 250 V 110 V 3 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 40 mA 4 V 250 mV 5 V 3A@250VAC 3A@110VDC 20 ms 10 ms CSA; SEMKO; TUV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX NO SOLDER 10 mm 16 mm 20 mm 20mm x 10mm x 16mm PANASONIC CORP compliant EAR99 8536.49.00.50 ROHS COMPLIANT Panasonic
V23061A1002A502
TE Connectivity
$0.6414 Yes Active 212 mW 118 Ω 8 A 400 V 8 A SPST MOMENTARY POWER/SIGNAL RELAY DC 44 mA 3.5 V 500 mV 5 V 1000 Vrms UL; VDE 70 °C 85 °C AC/DC SILVER TIN OXIDE PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 10 mm 15 mm 28.6 mm 28.6mm x 10mm x 15mm 9.2 g TE CONNECTIVITY LTD compliant ROHS COMPLIANT TE Connectivity
AZ942-1CT-12DE
American ZETTLER Inc
$0.6423 Yes Active 12 V 3.6 W 400 Ω 16 A 300 V 30 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9.6 V 26.8 V 4000VA@300VAC 16A@300VAC 480W@30VDC 16A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; UL e3 -40 °C 100 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C SEALED TYPE NO Tin SOLDER 16.5 mm 16.8 mm 22.5 mm 22.5mm x 16.5mm x 16.8mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50 American Zettler
SLA-S-112DM-F
Sanyou Relays
$0.6428 Contact Manufacturer 900 mW 160 Ω 30 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9 V 600 mV 12 V 30A@250VAC 15 ms 10 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC THROUGH HOLE-STRAIGHT NO SOLDER 27.4 mm 19.8 mm 31.8 mm 31.8mm x 27.4mm x 19.8mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
G5LE-1-DC12
OMRON Corporation
$0.6428 Yes Yes Active 12 V 400 mW 360 Ω 10 A 250 V 30 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 9 V 1.2 V 12 V 10A@250VAC 8A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CSA; IEC; UL; VDE -25 °C 85 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 5 TRAY 1 FORM C FLUX FREE SEALED NO SOLDER 16.5 mm 19 mm 22.5 mm 22.5mm x 16.5mm x 19mm 0.003500127000254001 inch OMRON CORP unknown EAR99 8536.41.00.20 ROHS COMPLIANT Omron Electronics