Parametric results for: RTD14024F under Power/Signal Relays

Filter Your Search

41 - 50 of 262,928 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SRG-SH-112D
Sanyou Relays
$0.6518 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
AZ943-1CH-24DE
American ZETTLER Inc
$0.6544 Yes Active 24 V 360 mW 1.6 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 31.2 V 2770VA@277VAC 10A@277VAC 210W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; TUV; UL e3 -40 °C 90 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY TERMINAL SEALED NO TIN SOLDER 15.49 mm 15.95 mm 19.25 mm 19.25mm x 15.49mm x 15.95mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20 American Zettler
SRG-S-124DM
Sanyou Relays
$0.6589 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF3FF/024-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6635 Yes Contact Manufacturer 24 V 360 mW 1.6 kΩ 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC CONTACT RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 VAC 15 mA 18 V 2.4 V 31.2 V 2770VA@277VAC 10A@277VAC 280W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
SLA-S-112DMJ-F
Sanyou Relays
$0.6796 Contact Manufacturer POWER/SIGNAL RELAY SLA SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SZ-S-112LM
Sanyou Relays
$0.6893 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SMI-S-212LM
Sanyou Relays
$0.6945 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
3-1415899-6
TE Connectivity
$0.7006 Yes Active 400 mW 1.44 kΩ 12 A 400 V 12 A MOMENTARY POWER/SIGNAL RELAY 24 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant TE Connectivity
3-1415899-6
TE Connectivity
$0.7006 Yes Active 400 mW 1.44 kΩ 12 A 400 V 12 A MOMENTARY POWER/SIGNAL RELAY 24 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
ORWH-SH-112D1F000
TE Connectivity
$0.7070 Yes Active TE CONNECTIVITY LTD unknown TE Connectivity