Parametric results for: AGQ260A4HZ under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: agq260a4hz Sorted By: Coil Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
AGQ260A4HZ
Panasonic Electronic Components
$3.5250 Yes Active 4.5 V 100 mW 202.5 Ω 2 A 125 V 110 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 22 mA 3.6 V 450 mV 4.5 V 37.5VA@125VAC 2A@125VAC 60W@110VDC 2A@110VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 70 °C AC/DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.2 mm 5.4 mm 10.6 mm 10.6mm x 7.2mm x 5.4mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50 Panasonic