Filter Your Search
1 - 4 of 4 results
|
EC2-5NU
KEMET Corporation
|
$1.0624 Buy | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | Random | 2 ms | 1 ms | CSA; TUV; UL | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | TIN SILVER COPPER | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | KEMET ELECTRONICS CORP | compliant | EAR99 | 8536.49.00.50 | KEMET | |||||||||
|
EC2-5NU
World Products Inc
|
Check for Price Buy | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
EC2-5NU
TOKIN Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | Random | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
EC2-5NU
EM Devices Corporation
|
Check for Price Buy | Yes | Contact Manufacturer | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | Random | 2 ms | 1 ms | CSA; TUV; UL | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | GOLD | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | EM DEVICES CORP | compliant | EAR99 | 8536.49.00.50 |