Filter Your Search
1 - 2 of 2 results
|
G5CA-1A-DC12
OMRON Electronic Components
|
Check for Price Buy | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 18 V | 15A@250VAC | 10A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | ||
|
G5CA-1ADC12
OMRON Electronic Components
|
Check for Price Buy | Yes | Active | 12 V | 200 mW | 720 Ω | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 18 V | 15A@250VAC | 10A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER | 16 mm | 11 mm | 22 mm | 22mm x 16mm x 11mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |