Parametric results for: HC4-HL-DC12V under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hc4hldc12v Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
HC4-HL-DC12V
Panasonic Electronic Components
$15.9600 Yes Yes Obsolete 900 mW 160 Ω 5 A 250 V 200000 Cycle(s) 4PDT MOMENTARY POWER/SIGNAL RELAY DC WITH LED INDICATION 75 mA 9.6 V 1.2 V 12 V 5A@250VAC 20 ms 20 ms CSA; UL; VDE -50 °C 60 °C AC SOCKET MOUNT BOX NO SNAP ON 20.8 mm 35.2 mm 27.2 mm 27.2mm x 20.8mm x 35.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99