Parametric results for: HF152FD under Power/Signal Relays

Filter Your Search

1 - 10 of 21 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: hf152fd
Select parts from the table below to compare.
Compare
Compare
HF152FD/24-1H
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.1164 Buy Yes Active 24 V 360 mW 1.6 kΩ 20 A 400 V SPST MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 31.2 V 4700VA@400VAC 20A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Nickel THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/24-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.4785 Buy Yes Active 24 V 360 mW 1.6 kΩ 17 A 400 V SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 31.2 V 4700VA@400VAC 17A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Nickel THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/12-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.6100 Buy Yes Active 12 V 360 mW 400 Ω 17 A 400 V SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 4700VA@400VAC 17A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Nickel THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/24-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.7373 Buy Yes Active 24 V 360 mW 1.6 kΩ 20 A 400 V SPST MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 31.2 V 4700VA@400VAC 20A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/5-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.7546 Buy Yes Active 5 V 360 mW 70 Ω 17 A 400 V SPDT MOMENTARY POWER/SIGNAL RELAY DC 72 mA 3.75 V 500 mV 6.5 V 4700VA@400VAC 17A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Nickel THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/12-1HQ
Xiamen Hongfa Electroacoustic Co.,Ltd.
Check for Price Buy Yes Active 12 V 360 mW 400 Ω 20 A 400 V SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 4700VA@400VAC 20A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Nickel THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/12-1ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Check for Price Buy Yes Active 12 V 360 mW 400 Ω 17 A 400 V SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 4700VA@400VAC 17A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/12-1ZQ
Xiamen Hongfa Electroacoustic Co.,Ltd.
Check for Price Buy Yes Active Unconfirmed 12 V 360 mW 400 Ω 17 A 400 V SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 4700VA@400VAC 17A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Nickel THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/12-1HTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Check for Price Buy Yes Active 12 V 360 mW 400 Ω 20 A 400 V SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 4700VA@400VAC 20A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99
HF152FD/24-1HSFQ
Xiamen Hongfa Electroacoustic Co.,Ltd.
Check for Price Buy Yes Active 24 V 360 mW 1.6 kΩ 20 A 400 V SPST MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 31.2 V 4700VA@400VAC 20A@400VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 105 °C AC Silver Nickel THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 16 mm 20.6 mm 21.2 mm 21.2mm x 16mm x 20.6mm 0.003500127000254001 inch Compliant EAR99