Parametric results for: HL1-HTM-AC240V-F under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hl1htmac240vf Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
HL1-HTM-AC240V-F
Panasonic Electronic Components
$7.7026 Yes Yes Obsolete 15 A 125 V 500000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY 240 V 15A@125VAC 25 ms 25 ms CSA; UL -50 °C 70 °C AC PANEL MOUNT BOX NO QUICK CONNECT 20.6 mm 34.4 mm 43 mm 43mm x 20.6mm x 34.4mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 Panasonic
HL1HTMAC240VF
Panasonic Electronic Components
Check for Price Yes Yes Active 1.2 W 15 A 125 V 30 V 15 A 500000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY HL AC COIL OPERATE VOLTAGE(AC): 176 V, COIL RE... more 7 mA 240 V 15A@125VAC 15A@30VDC 25 ms 25 ms CSA; UL -50 °C 70 °C AC/DC PANEL MOUNT BOX NO NOT SPECIFIED QUICK CONNECT 20.6 mm 34.4 mm 43 mm 43mm X 20.6mm X 34.4mm PANASONIC ELECTRIC WORKS CORP OF AMERICA ROHS COMPLIANT compliant