Parametric results for: MT326048 9-1393091-8 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mt326048 Sorted By: Coil Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MT326048
TE Connectivity
$16.4404 Yes Obsolete 48 V 2.28 W 345 Ω 10 A 400 V 10 A 30000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY AC WITH TEST BUTTON, COIL OPERATE VOLTAGE(A... more 48 mA 14.4 V 48 V 2500VA@400VAC 10A@400VAC 16 ms 9 ms UL; VDE 50 °C AC SILVER NICKEL PANEL MOUNT BOX; TRAY 3 FORM C RT1 NO SOLDER/QUICK CONNECT 35.5 mm 57 mm 35.6 mm 35.5mm x 35.5mm x 57mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 TE Connectivity
MT326048
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 2.28 W 345 Ω 10 A 400 V 10 A 30000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY AC WITH TEST BUTTON, COIL OPERATE VOLTAGE(A... more 48 mA 48 V 10A@400VAC 16 ms 9 ms UL; VDE -45 °C 50 °C AC/DC SOCKET MOUNT BULK RT1 NO SNAP ON 35.5 mm 57 mm 35.5 mm 35.5mm X 35.5mm X 57mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 TE Connectivity