Filter Your Search
1 - 10 of 27,595 results
|
CECC16207-801ECL1YE7
Hi-G Relays
|
Check for Price | Contact Manufacturer | 360 mW | 880 Ω | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 13.5 V | 590 mV | 18 V | 1A@28VDC | 4.5 ms | 6.5 ms | CECC | e4 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 9.53 mm | 7.1 mm | 9.53 mm | 9.53mm x 9.53mm x 7.1mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
CECC16207-802BOA0YE7
Hi-G Relays
|
Check for Price | Contact Manufacturer | 180 mW | 200 Ω | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 4.5 V | 180 mV | 6 V | 1A@28VDC | 6.5 ms | 5 ms | CECC | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
4B-4A-112
Hi-G Relays
|
Check for Price | Contact Manufacturer | 12 V | 1.659 W | 125 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 96 mA | 7 V | 1 V | 14.4 V | 1A@115VAC | 2A@28VDC | 9 ms | 7 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | WIRE | 20.57 mm | 22.23 mm | 20.57 mm | 20.57mm x 20.57mm x 22.23mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||
|
CECC16207-801ECA0YE3
Hi-G Relays
|
Check for Price | Contact Manufacturer | 360 mW | 880 Ω | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 13.5 V | 590 mV | 18 V | 1A@28VDC | 4.5 ms | 4 ms | CECC | e4 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 9.53 mm | 7.1 mm | 9.53 mm | 9.53mm x 9.53mm x 7.1mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
CECC16207-008YG4L1
Hi-G Relays
|
Check for Price | Contact Manufacturer | 252 mW | 3.2 kΩ | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 18 V | 890 mV | 28 V | 1A@28VDC | 5.5 ms | 9 ms | CECC | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 9.53 mm | 10.4 mm | 9.53 mm | 9.53mm x 9.53mm x 10.4mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
CECC16101-008-06-05-06
Hi-G Relays
|
Check for Price | Contact Manufacturer | 900 mW | 160 Ω | 28 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 75 mA | 12 V | 3A@28VDC | 9.5 ms | 6 ms | CECC | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-RIGHT ANGLE | HERMETICALLY SEALED | NO | TIN | SOLDER | 20.57 mm | 10.41 mm | 22.86 mm | 20.57mm x 22.86mm x 10.41mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
CECC16101-007-01-06-06-01
Hi-G Relays
|
Check for Price | Contact Manufacturer | 756 mW | 47.5 Ω | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 126 mA | 5 V | 400 mV | 6 V | 2A@28VDC | 6.5 ms | 6.5 ms | CECC | e3 | -65 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 10.41 mm | 10.41 mm | 20.5 mm | 20.5mm x 10.41mm x 10.41mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
CECC16101-007-01-27-17-01
Hi-G Relays
|
Check for Price | Contact Manufacturer | 864 mW | 675 Ω | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 14.4 V | 1.2 V | 24 V | 2A@28VDC | 6.5 ms | 6.5 ms | CECC | e3 | -65 °C | 125 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 10.41 mm | 10.41 mm | 20.5 mm | 20.5mm x 10.41mm x 10.41mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
CECC16207-802BBT1YE5
Hi-G Relays
|
Check for Price | Contact Manufacturer | 180 mW | 200 Ω | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 4.5 V | 180 mV | 6 V | 1A@28VDC | 6.5 ms | 10 ms | CECC | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | |||||||
|
CECC16207-802GDK2YE5
Hi-G Relays
|
Check for Price | Contact Manufacturer | 252 mW | 3.2 kΩ | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 19 V | 1.4 V | 28 V | 1A@28VDC | 6.5 ms | 10 ms | CECC | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |